Print Page
Image is for illustrative purposes only. Please refer to product description.
2,051 In Stock
616 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoSNUB0000
Newark Part No.05R0282
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance-
Resistance47ohm
Resistance Tolerance± 30%
Resistor Power Rating500mW
Voltage(AC)-
Voltage(DC)250V
Capacitor MountingThrough Hole
Product Range-
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing-
No. of Elements-
Operating Temperature Max-
Operating Temperature Min-
Product Diameter-
Product Height23mm
Product Length8.5mm
Product Width19mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SNUB0000 is a R-C Snubber inductive Load Suppressor intended to suppress the "inductive kick" from motors, solenoids or relay coils. High energy noise spikes are generated whenever current is interrupted through an inductive load. These noise spikes may interfere with associated equipment causing erratic operation and may also accelerate relay contact wear. Applied across an inductive load, the R-C snubber suppresses the noise spikes and extends contact life.
- 1200V Maximum peak pulse voltage
- DC to 62Hz Frequency
- Prevents inductive "kickback" from AC coils
- Extends relay contact life by suppressing arcing
Technical Specifications
Capacitance
0.1µF
Resistance
47ohm
Resistor Power Rating
500mW
Voltage(DC)
250V
Product Range
-
Dielectric Characteristic
-
Lead Spacing
-
Operating Temperature Max
-
Product Diameter
-
Product Length
8.5mm
SVHC
No SVHC (08-Jul-2021)
Capacitance Tolerance
-
Resistance Tolerance
± 30%
Voltage(AC)
-
Capacitor Mounting
Through Hole
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-
Product Height
23mm
Product Width
19mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate