Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No2S-AACX-025Copy
Newark Part No.91K9125
Product RangeD Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2S-AACX-025Copy
Newark Part No.91K9125
Product RangeD Series
Capacitance56pF
Voltage(DC)100V
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
56pF
Capacitance Tolerance
± 5%
Lead Spacing
6.35mm
Product Range
D Series
Operating Temperature Max
125°C
Voltage(DC)
100V
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate