1.5F EDLC - Electric Double Layer Capacitors:
27 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.980 10+ $3.700 25+ $3.430 50+ $3.160 100+ $2.940 More Pricing... | 1.5F | 3.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 65ohm | 16.5mm | - | - | 14mm | FG Series | -25°C | 70°C | ||||||
EATON ELECTRONICS | Each | 1+ $17.470 | 1.5F | 3.9V | Through Hole | -10%, +30% | 11.8mm | 5000 hours @ 85°C | Radial | Through Hole | 0.16ohm | - | 22mm | 17.3mm | 9mm | PHVL Series | -40°C | 65°C | |||||
Each | 1+ $5.360 10+ $3.740 25+ $3.420 50+ $3.090 100+ $2.880 More Pricing... | 1.5F | 6V | Radial Leaded | -10%, +30% | 4.5mm | 1000 hours @ 65°C | - | Through Hole | 0.155ohm | - | 17mm | 8.5mm | 22mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ $6.180 10+ $5.850 25+ $5.220 50+ $4.670 100+ $4.490 More Pricing... | 1.5F | 5.4V | Radial Leaded | -10%, +30% | 11.8mm | 1000 hours @ 65°C | Can | Through Hole | 0.16ohm | - | 17.3mm | 9mm | 22mm | PHV Series | -40°C | 65°C | ||||||
Each | 1+ $13.390 | 1.5F | 5.5V | Radial Leaded | -20%, +80% | 20mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 19mm | - | - | 6.7mm | KR Series | -25°C | 70°C | ||||||
EATON ELECTRONICS | Each | 1+ $16.810 | 1.5F | 3.9V | Through Hole | -10%, +30% | 11.8mm | 5000 hours @ 85°C | Radial | Through Hole | 0.16ohm | - | 17.3mm | 9mm | 22mm | PHVL Series | -40°C | 65°C | |||||
ABRACON | Each | 1+ $3.100 10+ $2.240 25+ $2.070 50+ $1.890 100+ $1.690 More Pricing... | 1.5F | 5.5V | Radial Leaded | 0%, +30% | 12mm | - | - | Through Hole | 0.42ohm | - | 16.5mm | 8.5mm | 22mm | ADCM-S05R5S Series | -40°C | 70°C | |||||
Each | 1+ $4.960 10+ $3.700 25+ $3.490 50+ $3.270 100+ $2.940 More Pricing... | 1.5F | 5V | Radial Leaded | ± 20% | - | 1000 hours @ 65°C | - | Through Hole | - | - | - | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+ $4.470 10+ $4.210 25+ $4.030 50+ $3.860 100+ $3.680 More Pricing... | 1.5F | 6V | Radial Leaded | +100%, 0% | 11.5mm | 2000 hours @ 65°C | - | Through Hole | 0.56ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
ABRACON | Each | 1+ $3.110 10+ $2.150 25+ $2.030 50+ $1.900 100+ $1.790 More Pricing... | 1.5F | 5.5V | Radial Leaded | 0%, +30% | 5mm | - | Coin | Through Hole | 10ohm | 18.7mm | 5mm | - | 20.2mm | ADCV-S05R5S Series | -25°C | 70°C | |||||
ABRACON | Each | 1+ $3.330 10+ $2.260 25+ $2.160 50+ $2.050 100+ $1.940 More Pricing... | 1.5F | 5.5V | Radial Leaded | 0%, +30% | 20mm | - | Coin | Through Hole | 10ohm | 18.7mm | 5.3mm | - | 6mm | ADCH-S05R5S Series | -25°C | 70°C | |||||
ABRACON | Each | 1+ $3.270 10+ $2.430 25+ $2.260 50+ $2.080 100+ $1.740 More Pricing... | 1.5F | 5.5V | Radial Leaded | 0%, +30% | 5mm | - | Coin | Through Hole | 10ohm | 20.5mm | - | - | 7.4mm | ADCC-S05R5S Series | -25°C | 70°C | |||||
85AK4604 RoHS | EATON ELECTRONICS | Each | 1+ $6.810 | 1.5F | 5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 20.8mm | - | - | 7.6mm | KVR Series | -25°C | 70°C | ||||
EATON ELECTRONICS | Each | 1+ $7.070 5+ $6.720 10+ $6.260 25+ $5.620 50+ $5.180 More Pricing... | 1.5F | 5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 19.1mm | - | - | 20mm | KVR Series | -25°C | 70°C | |||||
05AN4372 RoHS | Each | 1+ $2.520 | 1.5F | 5.5V | PC Pin | -20%, +50% | 11.8mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.6ohm | - | - | - | 23.5mm | DDL Series | -40°C | 60°C | |||||
Each | 1+ $1.890 10+ $1.620 50+ $1.390 100+ $1.350 200+ $1.300 More Pricing... | 1.5F | 5.5V | Radial Leaded | -10%, +30% | 12mm | 1000 hours @ 85°C | - | Through Hole | 0.25ohm | - | 17mm | 8.5mm | 22mm | HY Series | -40°C | 85°C | ||||||
71AK8224 RoHS | EATON ELECTRONICS | Each | 1+ $12.740 | 1.5F | 5.4V | Radial Leaded | -10%, +30% | 11.8mm | 1000 hours @ 65°C | Can | Through Hole | 0.16ohm | - | 17.3mm | 9mm | 22mm | PHV Series | -40°C | 65°C | ||||
EATON ELECTRONICS | Each | 1+ $7.070 5+ $6.720 10+ $6.260 25+ $5.620 50+ $5.180 More Pricing... | 1.5F | 5V | Radial Leaded | -20%, +80% | 20mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 19.1mm | - | - | 6mm | KVR Series | -25°C | 70°C | |||||
Each | 1+ $3.640 10+ $3.280 25+ $3.060 50+ $2.850 100+ $2.580 More Pricing... | 1.5F | 6V | Radial Leaded | -10%, +30% | 12.9mm | 1000 hours @ 65°C | - | Through Hole | 0.155ohm | - | 17mm | 8.5mm | 22mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ $7.800 | 1.5F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 21.5mm | - | - | 6.9mm | KR Series | -25°C | 70°C | ||||||
Each | 1+ $14.320 | 1.5F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 19mm | - | - | 19.7mm | KR Series | -25°C | 70°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1.5F | 5.5V | PC Pin | -20%, +80% | 20mm | 1000 hours @ 70°C | Coin | Through Hole | - | 19mm | - | - | 6.5mm | SG Series | -25°C | 70°C | ||||||
01AC8648 RoHS | Each | 1+ $31.090 5+ $27.350 10+ $23.600 25+ $22.760 50+ $21.930 More Pricing... | 1.5F | 5.5V | Radial Leaded | -20%, +80% | 20mm | 1000 hours @ 70°C | Coin | Through Hole | 0.6ohm | 44.5mm | - | - | 18.5mm | FE Series | -40°C | 70°C | |||||
Each | 500+ $3.120 1000+ $2.970 2500+ $2.930 | 1.5F | 5V | PC Pin | 0%, +100% | 11.5mm | 1500 hours @ 70°C | Can | Through Hole | 0.2ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
EATON ELECTRONICS | Each | 1+ $7.590 | 1.5F | 2.5V | PC Pin | -20%, +80% | 20mm | 1000 hours @ 70°C | Can | Through Hole | 0.3ohm | 10mm | - | - | 14mm | PowerStor B Series | -25°C | 70°C | |||||