72V Aluminium Polymer Capacitors:

8 Products Found
Find a huge range of 72V Aluminium Polymer Capacitors at Newark Electronics. We stock a wide range of Aluminium Polymer Capacitors, such as 16V, 6.3V, 25V & 2.5V Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40AK1447

RoHS

Date/Lot Code

Each
1+
$4.970
10+
$3.830
25+
$3.490
50+
$3.160
100+
$2.830
More Pricing...
82µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
40AK1446

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$3.050
25+
$2.940
50+
$2.830
100+
$2.710
More Pricing...
82µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
18AM3152

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.170
25+
$2.970
50+
$2.770
100+
$2.570
More Pricing...
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
18AM3154

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.170
25+
$2.970
50+
$2.770
100+
$2.570
More Pricing...
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
18AM3153

RoHS

Date/Lot Code

Each
1+
$2.550
10+
$2.420
25+
$2.340
50+
$2.330
100+
$2.320
More Pricing...
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
40AK1448

RoHS

Date/Lot Code

Each
1+
$4.970
10+
$3.830
25+
$3.590
50+
$3.360
100+
$3.120
More Pricing...
82µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
18AM3155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.190
25+
$2.870
50+
$2.560
100+
$2.250
100µF
72V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
3.1A
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
40AK1449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.370
25+
$4.120
50+
$3.780
100+
$3.420
More Pricing...
82µF
72V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
980mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK