27µF Polymer Capacitors:

28 Products Found

We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics. Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

 

 

 

 

What are polymer capacitors used for?

Polymer capacitor applications include the following:

 

 

 

  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

 

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.

  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging

Categories

Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AC6879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.600
Total:$1.60
Min: 1 / Mult: 1
Total:$160.00
Min: 100 / Mult: 1
27µF
20V
± 20%
92AH3964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.481
25+
$0.452
50+
$0.424
100+
$0.395
250+
$0.366
More Pricing...
Total:$4.81
Min: 10 / Mult: 10
Total:$39.50
Min: 100 / Mult: 10
27µF
63V
± 20%
18AM3031

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.290
25+
$2.220
50+
$2.140
100+
$2.060
More Pricing...
Total:$3.58
Min: 1 / Mult: 1
27µF
100V
± 20%
18AM3037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
10+
$2.530
25+
$2.370
50+
$2.200
100+
$2.040
Total:$3.67
Min: 1 / Mult: 1
27µF
100V
± 20%
18AM3032

RoHS

Date/Lot Code

Each
1+
$2.150
Total:$2.15
Min: 1 / Mult: 1
27µF
100V
± 20%
57AK6907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.710
25+
$1.640
50+
$1.570
100+
$1.390
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
27µF
35V
± 20%
51AM2935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.979
25+
$0.625
50+
$0.485
100+
$0.442
250+
$0.406
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
27µF
18V
± 20%
18AM3033

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.740
25+
$2.570
50+
$2.390
100+
$2.220
More Pricing...
Total:$3.58
Min: 1 / Mult: 1
27µF
100V
± 20%
70AC7400

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$1.830
25+
$1.770
50+
$1.700
100+
$1.630
More Pricing...
Total:$3.27
Min: 1 / Mult: 1
27µF
80V
± 20%
47AM2424

RoHS

Each
1+
$1.190
10+
$0.886
25+
$0.802
50+
$0.720
100+
$0.632
More Pricing...
Total:$5.95
Min: 5 / Mult: 5
27µF
25V
± 20%
70AC7399

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.320
25+
$2.230
50+
$2.130
100+
$2.040
More Pricing...
Total:$3.45
Min: 1 / Mult: 1
27µF
80V
± 20%
73AH9385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.722
25+
$0.648
50+
$0.575
100+
$0.501
Total:$1.34
Min: 1 / Mult: 1
Total:$7.22
Min: 10 / Mult: 1
27µF
20V
± 20%
73AH9479

RoHS

Each (Supplied on Cut Tape)
100+
$1.470
Total:$735.00
Min: 500 / Mult: 500
Total:$735.00
Min: 500 / Mult: 500
27µF
80V
± 20%
73AH9480

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.220
1000+
$1.150
2000+
$1.090
4000+
$0.978
6000+
$0.942
More Pricing...
Total:$610.00
Min: 500 / Mult: 500
27µF
80V
± 20%
33AH6880

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.290
2000+
$2.210
4000+
$2.090
8000+
$1.990
12000+
$1.940
More Pricing...
Total:$916.00
Min: 400 / Mult: 400
27µF
100V
± 20%
73AH9386

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.463
2000+
$0.420
4000+
$0.378
6000+
$0.364
10000+
$0.356
Total:$463.00
Min: 1000 / Mult: 1000
27µF
20V
± 20%
78AH8538

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.209
10000+
$0.193
20000+
$0.180
30000+
$0.168
50000+
$0.160
Total:$1,254.00
Min: 6000 / Mult: 1000
27µF
63V
± 20%
33AH6879

RoHS

Each (Supplied on Cut Tape)
1+
$5.270
10+
$4.980
25+
$4.740
50+
$4.410
100+
$4.060
More Pricing...
Total:$5.27
Min: 1 / Mult: 1
Total:$406.00
Min: 100 / Mult: 1
27µF
100V
± 20%
70AC7404

RoHS

Each (Supplied on Cut Tape)
1+
$3.770
Total:$1,508.00
Min: 400 / Mult: 400
Total:$1,508.00
Min: 400 / Mult: 400
27µF
80V
± 20%
82T5618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.860
Total:$744.00
Min: 400 / Mult: 400
27µF
50V
± 20%
47AC6978

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Full Reel
1500+
$0.565
Total:$847.50
Min: 1500 / Mult: 1500
27µF
25V
± 20%
27T9799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.270
Total:$508.00
Min: 400 / Mult: 400
27µF
-
± 20%
27T9806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.834
Total:$834.00
Min: 1000 / Mult: 1000
27µF
-
± 20%
87Y7378

RoHS

Each (Supplied on Cut Tape)
1+
$1.380
10+
$0.750
25+
$0.731
50+
$0.712
100+
$0.693
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
Total:$69.30
Min: 100 / Mult: 1
27µF
25V
± 20%
70AC7407

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.750
1000+
$1.670
2000+
$1.600
4000+
$1.490
6000+
$1.450
More Pricing...
Total:$875.00
Min: 500 / Mult: 500
27µF
80V
± 20%
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK