We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Lifetime @ Temperature
ESR
Capacitor Case / Package
Length
Product Length
Capacitor Mounting
Width
Capacitor Terminals
Product Width
Series Name
Product Height
Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15P3253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.590
25+
$1.450
50+
$1.320
100+
$1.180
More Pricing...
33µF
± 20%
10V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.2mm
1.2A
-55°C
125°C
TCJ Series
-
91H6490

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.270
2000+
$1.210
4000+
$1.110
6000+
$1.070
10000+
$1.040
220µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
14N7643

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.604
4000+
$0.551
6000+
$0.535
10000+
$0.525
100µF
± 20%
2.5V
T
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
01J3735

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.000
2000+
$1.910
4000+
$1.800
8000+
$1.690
12000+
$1.640
More Pricing...
150µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
125°C
T525 KO-CAP Series
-
32K7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
220µF
± 20%
6.3V
D
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5A
-55°C
105°C
T520 KO-CAP Series
-
60M2620

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.607
4000+
$0.545
6000+
$0.526
10000+
$0.514
100µF
± 20%
3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
-
01J3741

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.970
1000+
$1.870
2000+
$1.780
4000+
$1.630
6000+
$1.580
More Pricing...
330µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
125°C
T525 KO-CAP Series
-
71M0647

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.531
4000+
$0.485
6000+
$0.470
10000+
$0.462
150µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
72K9911

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.570
1000+
$1.490
2000+
$1.420
4000+
$1.300
6000+
$1.260
More Pricing...
330µF
± 20%
4V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.7A
-55°C
105°C
T520 KO-CAP Series
-
32K7168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.080
470µF
± 20%
6.3V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
-
73T8032

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$2.960
1000+
$2.950
2000+
$2.940
3000+
$2.930
47µF
± 20%
35V
X
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
68K7060

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$5.180
800+
$5.060
1600+
$4.810
2400+
$4.620
1000µF
± 20%
2.5V
Y
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
7.3A
-55°C
125°C
T530 KO-CAP Series
-
32K7134

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.763
1000+
$0.733
2000+
$0.665
4000+
$0.598
6000+
$0.576
More Pricing...
330µF
± 20%
2.5V
C
0.045ohm
2312 [6032 Metric]
6mm
3.2mm
2.5mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
91H6489

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.610
2000+
$1.530
4000+
$1.400
6000+
$1.360
10000+
$1.320
150µF
± 20%
4V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
59M9560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.978
100µF
± 20%
4V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
91H6467

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.560
4000+
$0.511
6000+
$0.496
10000+
$0.487
68µF
± 20%
4V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
40K1692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$6.970
330µF
± 20%
10V
X
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
7.3A
-55°C
125°C
T530 KO-CAP Series
-
60M2623

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.607
4000+
$0.545
6000+
$0.526
10000+
$0.514
100µF
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
-
87H4613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.775
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
T525 KO-CAP Series
-
14N7653

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$4.780
800+
$4.640
1600+
$4.370
2400+
$4.160
330µF
± 20%
10V
X
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
81R3813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.700
470µF
± 20%
6.3V
Y
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.6A
-55°C
125°C
T525 KO-CAP Series
-
59M9569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.712
25+
$0.670
50+
$0.631
100+
$0.593
100µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
87H4588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
470µF
± 20%
2.5V
V
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
12N3136

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.250
1000+
$1.210
2000+
$1.110
4000+
$1.020
6000+
$0.985
More Pricing...
470µF
± 20%
4V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
T520 KO-CAP Series
-
32K7169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.350
470µF
± 20%
6.3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
-
1-25 of 2751 items
of 111 page(s)