Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT528Z157M006ATE007
Newark Part No.
Full Reel60M2677
Re-Reel58Y5511
Cut Tape58Y5511
Product RangeT528 KO-CAP Series
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.020 | $0.675 |
| 10+ | $3.750 | $0.675 |
| 25+ | $3.500 | $0.675 |
| 50+ | $3.240 | $0.675 |
| 100+ | $3.080 | $0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 2000+ | $2.440 |
| 4000+ | $2.270 |
| 8000+ | $2.110 |
| 12000+ | $2.030 |
| 20000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528Z157M006ATE007
Newark Part No.
Full Reel60M2677
Re-Reel58Y5511
Cut Tape58Y5511
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeZ
ESR7000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.6mm
Ripple Current6.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for T528Z157M006ATE007
2 Products Found
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
7000µohm
Product Length
7.3mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.8A
Operating Temperature Max
105°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate