0
0 Items$0.00

Tantalum Polymer Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Lifetime @ Temperature
ESR
Capacitor Case / Package
Polarity
Capacitor Terminals
Lead Spacing
Product Height
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
63AC9431

RoHS

Each
1+$0.972
10+$0.611
25+$0.562
50+$0.514
100+$0.465
More Pricing...
47µF
100V
± 20%
8000 hours @ 105°C
-
Radial Leaded
Polar
Radial Leaded
3.5mm
15mm
8mm
590mA
FS Series
-40°C
105°C
-
62W6094

RoHS

Each
1+$0.477
10+$0.227
25+$0.208
50+$0.188
100+$0.169
470µF
10V
± 20%
2000 hours @ 85°C
-
Radial Leaded
Polar
Radial Leaded
3.5mm
11.5mm
8mm
400mA
M-A Series
-40°C
85°C
-
62W7807

RoHS

PANASONIC
Each
1+$0.645
10+$0.329
25+$0.311
50+$0.293
100+$0.275
More Pricing...
68µF
63V
± 20%
2000 hours @ 105°C
-
Radial Leaded
Polar
Radial Leaded
3.5mm
11.5mm
8mm
405mA
FC Series
-55°C
105°C
AEC-Q200
85Y4618

RoHS

PANASONIC
Each
1+$0.357
10+$0.207
25+$0.196
50+$0.185
100+$0.174
More Pricing...
33µF
50V
± 20%
1000 hours @ 85°C
-
Radial Leaded
Polar
Radial Leaded
3.5mm
7mm
8mm
75mA
KA Series
-40°C
85°C
-
62W8072

RoHS

Each
1+$0.918
10+$0.578
25+$0.529
50+$0.481
100+$0.432
More Pricing...
100µF
63V
± 20%
8000 hours @ 105°C
0.068ohm
Radial Leaded
Polar
Radial Leaded
3.5mm
15mm
8mm
741mA
FR Series
-40°C
105°C
-
23AC4503

RoHS

Each
1+$0.924
10+$0.481
25+$0.456
50+$0.430
100+$0.405
More Pricing...
150µF
50V
± 20%
8000 hours @ 105°C
0.045ohm
Radial Leaded
Polar
Radial Leaded
3.5mm
15mm
8mm
1.14A
FS Series
-40°C
105°C
-
63AC9422

RoHS

Each
1+$0.837
10+$0.553
25+$0.502
50+$0.451
100+$0.400
More Pricing...
33µF
100V
± 20%
6000 hours @ 105°C
-
Radial Leaded
Polar
Radial Leaded
3.5mm
11.5mm
8mm
490mA
FS Series
-40°C
105°C
-
18AC7275

RoHS

Date/Lot Code

Each
1+$0.936
10+$0.501
25+$0.474
50+$0.446
100+$0.419
More Pricing...
120µF
63V
± 20%
9000 hours @ 105°C
-
Radial Leaded
Polar
Radial Leaded
3.5mm
20mm
8mm
930mA
FR Series
-40°C
105°C
-
62AK6320

RoHS

Date/Lot Code

Each
1+$0.630
10+$0.319
25+$0.301
50+$0.284
100+$0.266
More Pricing...
100µF
50V
± 20%
1000 hours @ 105°C
-
Radial Leaded
Polar
PC Pin
3.5mm
11.5mm
8mm
180mA
NHG-A Series
-55°C
105°C
AEC-Q200
63AC9373

RoHS

Each
1+$1.080
10+$0.718
25+$0.661
50+$0.604
100+$0.547
More Pricing...
100µF
80V
± 20%
9000 hours @ 105°C
-
Radial Leaded
Polar
Radial Leaded
3.5mm
20mm
8mm
810mA
FS Series
-40°C
105°C
-
63AK2732

RoHS

Each
1+$0.877
10+$0.548
25+$0.519
50+$0.492
100+$0.464
470µF
25V
± 20%
2000 hours @ 105°C
-
Radial Leaded
Polar
PC Pin
3.5mm
20mm
8mm
995mA
FC Series
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK