2.2µF Tantalum Polymer Capacitors:

22 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC4130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$0.982
25+
$0.926
50+
$0.873
100+
$0.842
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
Total:$84.20
Min: 100 / Mult: 1
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
T521 KO-CAP Series
105°C
-
77AH1055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
25+
$2.730
50+
$2.600
100+
$2.470
250+
$2.340
More Pricing...
Total:$2.86
Min: 1 / Mult: 1
2.2µF
± 20%
25V
M
0.5ohm
0603 [1608-09 Metric]
1.6mm
0.85mm
0.8mm
224mA
-55°C
F38 Series
105°C
-
74T5396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.760
25+
$0.716
50+
$0.675
100+
$0.636
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
2.2µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
TCJ Series
105°C
-
54AH2021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$0.696
25+
$0.680
50+
$0.664
100+
$0.648
More Pricing...
Total:$1.36
Min: 1 / Mult: 1
Total:$6.96
Min: 10 / Mult: 1
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
54AH2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.958
10+
$0.487
25+
$0.472
50+
$0.457
100+
$0.442
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
Total:$4.87
Min: 10 / Mult: 1
2.2µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
54AH1983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$0.634
25+
$0.614
50+
$0.592
100+
$0.572
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
Total:$6.34
Min: 10 / Mult: 1
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
T591 KO-CAP Series
125°C
-
54AH2023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.666
25+
$0.648
50+
$0.628
100+
$0.610
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
Total:$6.66
Min: 10 / Mult: 1
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
54AH1981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
10+
$0.685
25+
$0.666
50+
$0.648
100+
$0.629
More Pricing...
Total:$1.33
Min: 1 / Mult: 1
Total:$6.85
Min: 10 / Mult: 1
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
T591 KO-CAP Series
125°C
-
54AH2020

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.352
5000+
$0.344
10000+
$0.318
20000+
$0.296
30000+
$0.276
More Pricing...
Total:$704.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
54AH2022

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.487
4000+
$0.438
6000+
$0.422
10000+
$0.413
Total:$974.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
54AH1980

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.317
5000+
$0.310
10000+
$0.287
20000+
$0.267
30000+
$0.249
More Pricing...
Total:$634.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
T591 KO-CAP Series
125°C
-
54AH1982

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$942.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
T591 KO-CAP Series
125°C
-
54AH1978

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.352
5000+
$0.344
10000+
$0.318
20000+
$0.296
30000+
$0.276
More Pricing...
Total:$704.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
T591 KO-CAP Series
125°C
-
54AH2018

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.388
5000+
$0.379
10000+
$0.350
20000+
$0.326
30000+
$0.304
More Pricing...
Total:$776.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
54AH2019

RoHS

Each (Supplied on Cut Tape)
1000+
$0.344
Total:$688.00
Min: 2000 / Mult: 2000
Total:$688.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
54AH1979

RoHS

Each (Supplied on Cut Tape)
1000+
$0.310
Total:$620.00
Min: 2000 / Mult: 2000
Total:$620.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
T591 KO-CAP Series
125°C
-
71AH6474

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.020
4000+
$0.975
8000+
$0.896
12000+
$0.866
20000+
$0.842
Total:$2,040.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
T521 KO-CAP Series
105°C
-
54AH1984

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.440
4000+
$0.395
6000+
$0.381
10000+
$0.373
Total:$880.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
T591 KO-CAP Series
125°C
-
54AH2024

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.456
4000+
$0.409
6000+
$0.395
10000+
$0.386
Total:$912.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
76T2859

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.120
1000+
$1.060
2000+
$1.010
4000+
$0.930
6000+
$0.902
More Pricing...
Total:$560.00
Min: 500 / Mult: 500
2.2µF
± 20%
63V
C
0.2ohm
2312 [6032 Metric]
6mm
3.2mm
2.6mm
900mA
-55°C
TCJ Series
105°C
-
54AH1977

RoHS

Each (Supplied on Cut Tape)
1000+
$0.344
Total:$688.00
Min: 2000 / Mult: 2000
Total:$688.00
Min: 2000 / Mult: 2000
2.2µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
T591 KO-CAP Series
125°C
-
38Y8242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
Total:$645.00
Min: 500 / Mult: 500
2.2µF
± 20%
63V
C
0.2ohm
2312 [6032 Metric]
6mm
3.2mm
2.6mm
900mA
-55°C
TCJ Series
105°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK