15µF Tantalum Polymer Capacitors:

68 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Series Name
Product Height
Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71P4641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
10+
$1.690
25+
$1.550
50+
$1.410
100+
$1.320
More Pricing...
Total:$2.38
Min: 1 / Mult: 1
Total:$132.00
Min: 100 / Mult: 1
15µF
-
± 20%
35V
V
0.125ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
1.2A
-55°C
T521 KO-CAP Series
125°C
-
38Y8115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.270
Total:$7.27
Min: 1 / Mult: 1
Total:$72.70
Min: 10 / Mult: 1
15µF
-
± 20%
63V
X
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
4mm
-
2.6A
-55°C
T521 KO-CAP Series
125°C
-
81Y7473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.990
10+
$5.660
25+
$5.430
50+
$5.290
100+
$5.210
More Pricing...
Total:$7.99
Min: 1 / Mult: 1
Total:$56.60
Min: 10 / Mult: 1
15µF
-
± 20%
75V
X
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
4mm
-
2.6A
-55°C
T521 KO-CAP Series
105°C
-
77AC3896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.290
10+
$2.190
25+
$2.030
50+
$1.850
100+
$1.680
More Pricing...
Total:$11.45
Min: 5 / Mult: 5
Total:$168.00
Min: 100 / Mult: 5
15µF
10V
± 20%
10V
O
0.5ohm
1206 [3216 Metric]
3.2mm
3.2mm
1.6mm
1.6mm
TCN
0.6mm
0.6mm
400mA
-55°C
TCN Series
105°C
-
69AH3133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.180
25+
$1.120
50+
$1.050
Total:$1.71
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
15µF
-
± 20%
35V
V
0.125ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.9mm
-
1.22A
-55°C
vPolyTan T55 Series
105°C
-
32AK6198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.460
10+
$3.370
25+
$3.310
50+
$3.240
Total:$5.46
Min: 1 / Mult: 1
Total:$33.70
Min: 10 / Mult: 1
15µF
-
± 20%
75V
X
0.075ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
4mm
-
2.58A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
32AK6196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.930
10+
$4.360
25+
$4.040
50+
$3.710
100+
$3.390
Total:$5.93
Min: 1 / Mult: 1
Total:$43.60
Min: 10 / Mult: 1
15µF
-
± 20%
63V
X
0.075ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
4mm
-
2.58A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
29AM4388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.970
25+
$1.810
50+
$1.660
100+
$1.530
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
15µF
-
± 20%
25V
T
0.1ohm
1411 [3528-12 Metric]
3.5mm
-
2.8mm
-
-
1.1mm
-
866mA
-55°C
KO-CAP T527 Series
105°C
-
69AK3439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$0.646
25+
$0.628
50+
$0.610
100+
$0.592
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
Total:$6.46
Min: 10 / Mult: 1
15µF
-
± 20%
25V
B
0.09ohm
1411 [3528-21 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
972mA
-55°C
T521 KO-CAP Series
125°C
-
59AM3625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.030
25+
$1.000
50+
$0.981
100+
$0.958
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
15µF
-
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.2A
-55°C
T521 KO-CAP Series
105°C
-
25AM4396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.300
25+
$1.200
50+
$1.100
100+
$1.000
More Pricing...
Total:$8.90
Min: 5 / Mult: 5
15µF
-
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
900mA
-55°C
POSCAP TQC Series
105°C
-
25AM4395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.380
25+
$1.270
50+
$1.170
100+
$1.060
More Pricing...
Total:$9.50
Min: 5 / Mult: 5
15µF
-
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
900mA
-55°C
TDC Series
125°C
-
59AM3626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.786
25+
$0.769
50+
$0.751
100+
$0.734
250+
$0.690
More Pricing...
Total:$7.86
Min: 10 / Mult: 10
15µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.1A
-55°C
T521 KO-CAP Series
105°C
-
78AC7785

RoHS

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.190
25+
$1.130
50+
$1.060
100+
$1.000
Total:$1.41
Min: 1 / Mult: 1
Total:$100.00
Min: 100 / Mult: 1
15µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
900mA
-55°C
POSCAP TQC Series
105°C
-
98Y1892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
Total:$1.08
Min: 1 / Mult: 1
Total:$10.80
Min: 10 / Mult: 1
15µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.14A
-55°C
vPolyTan T55 Series
105°C
-
78AC7189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.430
10+
$5.840
25+
$5.620
Total:$6.43
Min: 1 / Mult: 1
Total:$58.40
Min: 10 / Mult: 1
15µF
-
± 20%
63V
E
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
4.3mm
-
1.572A
-55°C
vPolyTan T59 Series
105°C
-
50AJ0470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$0.980
25+
$0.899
50+
$0.817
100+
$0.736
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
Total:$9.80
Min: 10 / Mult: 1
15µF
-
± 20%
20V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
900mA
-55°C
TCJ Series
125°C
-
50AJ0516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$1.270
25+
$1.190
50+
$1.120
100+
$1.040
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
Total:$12.70
Min: 10 / Mult: 1
15µF
-
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.179A
-55°C
TCQ Series
125°C
AEC-Q200
50AJ0518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.665
Total:$0.66
Min: 1 / Mult: 1
Total:$6.65
Min: 10 / Mult: 1
15µF
-
± 20%
20V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
913mA
-55°C
TCQ Series
125°C
AEC-Q200
50AJ0468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.472
10+
$0.470
Total:$0.47
Min: 1 / Mult: 1
Total:$4.70
Min: 10 / Mult: 1
15µF
-
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.9mm
-
1.2A
-55°C
TCJ Series
125°C
-
01AH9111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.640
Total:$7.64
Min: 1 / Mult: 1
Total:$76.40
Min: 10 / Mult: 1
15µF
-
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
1.8A
-55°C
COTS-Plus TCB Series
125°C
-
50AJ0482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.310
10+
$3.200
25+
$2.970
50+
$2.750
100+
$2.520
Total:$4.31
Min: 1 / Mult: 1
Total:$32.00
Min: 10 / Mult: 1
15µF
-
± 20%
50V
D
0.15ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
1.2A
-55°C
TCJ Series
125°C
-
50AJ0483

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.860
1000+
$1.770
2000+
$1.680
4000+
$1.550
6000+
$1.500
More Pricing...
Total:$930.00
Min: 500 / Mult: 500
15µF
-
± 20%
50V
D
0.15ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
1.2A
-55°C
TCJ Series
125°C
-
83H0474

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.566
4000+
$0.517
6000+
$0.502
10000+
$0.493
Total:$1,698.00
Min: 3000 / Mult: 3000
15µF
-
± 20%
6.3V
T
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
1.1mm
-
1A
-55°C
T520 KO-CAP Series
105°C
-
40K1651

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.030
2000+
$1.920
4000+
$1.730
6000+
$1.670
10000+
$1.610
Total:$2,030.00
Min: 1000 / Mult: 1000
15µF
-
± 20%
25V
V
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
1.4A
-55°C
T520 KO-CAP Series
105°C
-
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK