0
0 Items$0.00

Aluminium Polymer Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
58R6347

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$0.826
1200+$0.809
2000+$0.793
820µF
6.3V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.8A
10mm
12.7mm
-55°C
105°C
PCF Series
86Y9800

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.250
1000+$1.190
2000+$1.140
4000+$1.050
6000+$1.020
More Pricing...
270µF
16V
Radial Can - SMD
8000µohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
9.9mm
-55°C
105°C
OS-CON SVPG Series
70AC7306

RoHS

Each
500+$0.813
1000+$0.723
2500+$0.679
270µF
16V
Radial Leaded
0.008ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.8A
6.3mm
10mm
-55°C
105°C
OS-CON SEPG Series
58R6427

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$0.918
1200+$0.900
2000+$0.881
2700µF
2.5V
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
10mm
12.7mm
-55°C
105°C
PCJ Series
55AC5085

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.976
1500+$0.956
2500+$0.937
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
9.9mm
-55°C
105°C
OS-CON SVPG Series
17AN8105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$1.720
800+$1.630
1200+$1.480
2000+$1.330
4000+$1.210
More Pricing...
2200µF
6.3V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
10mm
12.5mm
-55°C
105°C
APV Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK