Aluminium Polymer Capacitors:

6 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97Y1181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.580
25+
$0.562
50+
$0.544
100+
$0.526
250+
$0.492
More Pricing...
Total:$5.80
Min: 10 / Mult: 10
680µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.52A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
29AH8649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.660
Total:$2.66
Min: 1 / Mult: 1
Total:$266.00
Min: 100 / Mult: 1
680µF
2.5V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
58R6332

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.821
1000+
$0.789
2000+
$0.716
4000+
$0.643
6000+
$0.620
More Pricing...
Total:$328.40
Min: 400 / Mult: 400
560µF
4V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
12mm
-55°C
105°C
PCF Series
98W0644

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.170
1000+
$1.140
2000+
$1.060
4000+
$0.979
6000+
$0.954
More Pricing...
Total:$468.00
Min: 400 / Mult: 400
560µF
4V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
98W0643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
Total:$704.00
Min: 400 / Mult: 400
560µF
4V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
70AC7355

RoHS

Each
1000+
$0.897
2500+
$0.846
Total:$897.00
Min: 1000 / Mult: 200
560µF
4V
Radial Leaded
0.013ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.52A
8mm
-
-
12mm
-55°C
125°C
OS-CON SEQP Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK