Aluminium Polymer Capacitors:

8 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC6910

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.803
2000+
$0.775
4000+
$0.754
6000+
$0.748
Total:$803.00
Min: 1000 / Mult: 1000
47µF
20V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
51AM6128

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.924
25+
$0.883
50+
$0.845
100+
$0.806
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
33µF
20V
-
0.045ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.89A
8mm
-
-
7mm
-55°C
105°C
SEP Series
87Y6107

RoHS

Each
1+
$1.380
10+
$0.938
25+
$0.910
50+
$0.883
100+
$0.855
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
47µF
20V
-
0.045ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.89A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEP Series
98W0461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
Total:$1.49
Min: 1 / Mult: 1
47µF
20V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
70AC7341

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$0.957
4000+
$0.886
6000+
$0.863
10000+
$0.850
Total:$1,030.00
Min: 1000 / Mult: 1000
47µF
20V
Radial Can - SMD
0.045ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.89A
8.3mm
-
-
6.9mm
-55°C
125°C
OS-CON SVQP Series
87Y6125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.790
Total:$1.79
Min: 1 / Mult: 1
Total:$179.00
Min: 100 / Mult: 1
47µF
20V
Radial Can - SMD
0.045ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPS Series
33AK0112

RoHS

Each (Supplied on Cut Tape)
5000+
$0.207
Total:$1,242.00
Min: 6000 / Mult: 1000
Total:--
Min: 1000 / Mult: 1000
47µF
20V
Radial Can - SMD
0.045ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
1.89A
8mm
8.3mm
8.3mm
6.7mm
-55°C
105°C
A766 Series
33AK0113

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.207
10000+
$0.191
20000+
$0.178
30000+
$0.166
50000+
$0.159
Total:$1,242.00
Min: 6000 / Mult: 1000
47µF
20V
Radial Can - SMD
0.045ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
1.89A
8mm
8.3mm
8.3mm
6.7mm
-55°C
105°C
A766 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK