0
0 Items$0.00

Aluminium Polymer Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AH0996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.750
25+$1.980
100+$1.620
250+$1.520
500+$1.420
More Pricing...
100µF
25V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.01A
8mm
6.9mm
-55°C
125°C
OS-CON SVT Series
17AC7330

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$2.130
25+$1.540
100+$1.250
250+$1.160
500+$1.060
More Pricing...
100µF
25V
Radial Can - SMD
0.024ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.01A
8mm
6.9mm
-55°C
125°C
OS-CON SVF Series
81AC5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.090
25+$1.460
100+$1.120
250+$1.050
500+$0.987
More Pricing...
220µF
20V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.01A
8mm
6.9mm
-55°C
125°C
OS-CON SVPK Series
17AC7286

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.530
100+$1.150
250+$1.070
500+$0.997
More Pricing...
180µF
20V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.01A
8mm
6.9mm
-55°C
125°C
OS-CON SVF Series
17AC7338

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$2.160
25+$1.540
100+$1.170
250+$1.100
500+$1.020
More Pricing...
120µF
25V
Radial Can - SMD
0.024ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.01A
8mm
6.9mm
-55°C
125°C
OS-CON SVPK Series
17AC7282

RoHS

PANASONIC
Each
1+$2.510
10+$1.600
25+$1.550
50+$1.490
100+$1.170
More Pricing...
180µF
20V
Radial Leaded
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.01A
8mm
7mm
-55°C
125°C
OS-CON SEF Series
99AH1075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.130
100+$1.020
250+$0.940
500+$0.860
More Pricing...
390µF
6.3V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.01A
8mm
6.9mm
-55°C
125°C
OS-CON SVT Series
99AH1044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.110
25+$1.710
100+$1.580
250+$1.490
500+$1.390
More Pricing...
560µF
4V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.01A
8mm
6.9mm
-55°C
125°C
OS-CON SVT Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK