A750 Series Aluminium Polymer Capacitors:
36 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.260 10+ $0.651 25+ $0.619 50+ $0.587 100+ $0.555 More Pricing... | 470µF | 25V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.9A | 10mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.542 10+ $0.307 25+ $0.284 50+ $0.262 100+ $0.239 More Pricing... | 470µF | 6.3V | Radial Leaded | 0.018ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.1A | 6.3mm | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.863 10+ $0.453 25+ $0.439 50+ $0.426 100+ $0.412 More Pricing... | 470µF | 16V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.1A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.886 10+ $0.457 25+ $0.443 50+ $0.430 100+ $0.416 More Pricing... | 470µF | 16V | Radial Can | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.1A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.830 10+ $0.424 25+ $0.411 50+ $0.399 100+ $0.386 More Pricing... | 1500µF | 6.3V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.1A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.831 10+ $0.428 25+ $0.415 50+ $0.402 100+ $0.389 More Pricing... | 220µF | 25V | Radial Can | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.42A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.618 10+ $0.355 25+ $0.329 50+ $0.302 100+ $0.276 More Pricing... | 47µF | 25V | Radial Leaded | 0.04ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.9A | 6.3mm | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.860 10+ $0.498 25+ $0.468 50+ $0.437 100+ $0.407 More Pricing... | 220µF | 25V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.42A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.899 10+ $0.473 25+ $0.445 50+ $0.418 100+ $0.390 More Pricing... | 1000µF | 10V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 10mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.487 10+ $0.241 25+ $0.233 50+ $0.226 100+ $0.218 More Pricing... | 220µF | 6.3V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.5A | 5mm | 7mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.373 25+ $0.362 50+ $0.350 100+ $0.339 500+ $0.279 More Pricing... | 330µF | 16V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 5A | 8mm | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.343 25+ $0.333 50+ $0.323 100+ $0.313 500+ $0.253 More Pricing... | 820µF | 6.3V | Radial Leaded | 0.016ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.541 25+ $0.522 50+ $0.504 100+ $0.485 500+ $0.409 More Pricing... | 330µF | 25V | Radial Leaded | 0.018ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.5A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.303 25+ $0.293 50+ $0.284 100+ $0.274 500+ $0.225 More Pricing... | 220µF | 16V | Radial Leaded | 0.016ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.9A | 6.3mm | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.252 25+ $0.244 50+ $0.237 100+ $0.229 500+ $0.188 More Pricing... | 270µF | 6.3V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 5mm | 7mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.389 25+ $0.379 50+ $0.370 100+ $0.360 500+ $0.298 More Pricing... | 680µF | 10V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.704 25+ $0.672 50+ $0.639 100+ $0.607 500+ $0.569 | 560µF | 25V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.9A | 10mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.282 25+ $0.273 50+ $0.264 100+ $0.255 500+ $0.208 More Pricing... | 390µF | 6.3V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 5mm | 9mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.428 25+ $0.416 50+ $0.403 100+ $0.391 500+ $0.327 More Pricing... | 1200µF | 6.3V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $1.820 10+ $1.080 25+ $1.020 50+ $0.963 100+ $0.906 More Pricing... | 680µF | 35V | Radial Leaded | 0.018ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.69A | 10mm | 16mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.280 25+ $0.271 50+ $0.262 100+ $0.253 500+ $0.207 More Pricing... | 820µF | 6.3V | Radial Leaded | 8000µohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5A | 6.3mm | 9mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $1.060 25+ $0.991 50+ $0.927 100+ $0.863 500+ $0.782 | 1200µF | 25V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.91A | 10mm | 16mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $1.040 25+ $0.981 50+ $0.917 100+ $0.855 | 220µF | 50V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.3A | 10mm | 14mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.834 25+ $0.786 50+ $0.738 100+ $0.690 500+ $0.612 | 1000µF | 25V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.1A | 10mm | 14mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.308 25+ $0.298 50+ $0.289 100+ $0.279 500+ $0.229 More Pricing... | 470µF | 16V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.6A | 6.3mm | 11mm | -55°C | 105°C | A750 Series | ||||||