0
0 Items$0.00

Aluminium Polymer Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
83AK5765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.800
10+$2.600
15+$2.480
25+$2.350
50+$2.230
More Pricing...
470µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.390
10+$2.350
15+$2.250
25+$2.150
50+$2.050
More Pricing...
150µF
6.3V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.630
10+$2.490
15+$2.380
25+$2.280
50+$2.170
More Pricing...
470µF
2V
2917 [7343 Metric]
4500µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.260
10+$2.300
15+$2.150
25+$1.990
50+$1.840
More Pricing...
220µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.310
10+$2.260
15+$2.150
25+$2.040
50+$1.930
More Pricing...
120µF
6.3V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.530
10+$2.490
15+$2.330
25+$2.170
50+$2.010
More Pricing...
560µF
2V
2917 [7343 Metric]
9000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
83AK5764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.830
10+$1.980
15+$1.850
25+$1.730
50+$1.600
More Pricing...
330µF
2V
2917 [7343 Metric]
9000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.460
10+$2.440
15+$2.280
25+$2.130
50+$1.970
More Pricing...
390µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.410
10+$2.320
15+$2.210
25+$2.110
50+$2.000
More Pricing...
330µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.980
10+$2.090
15+$1.950
25+$1.820
50+$1.680
More Pricing...
150µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.110
10+$2.140
15+$2.030
25+$1.930
50+$1.820
More Pricing...
220µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.090
10+$2.190
15+$2.050
25+$1.900
50+$1.760
More Pricing...
180µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.680
10+$2.610
15+$2.450
25+$2.280
50+$2.120
More Pricing...
560µF
2V
2917 [7343 Metric]
4500µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
83AK5767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.470
10+$2.360
15+$2.260
25+$2.150
50+$2.050
More Pricing...
470µF
2V
2917 [7343 Metric]
9000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.630
10+$2.560
15+$2.400
25+$2.230
50+$2.070
More Pricing...
390µF
2.5V
2917 [7343 Metric]
4500µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.990
10+$2.790
15+$2.680
25+$2.560
50+$2.450
More Pricing...
390µF
2.5V
2917 [7343 Metric]
3000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
83AK5778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
560µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK