0
0 Items$0.00

Aluminium Polymer Capacitors :

51 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
30AK8289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
10+$2.350
25+$2.250
50+$2.170
100+$2.070
More Pricing...
470µF
2V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
30AK8288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
330µF
2V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
30AK8291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.430
10+$1.990
25+$1.940
50+$1.900
100+$1.860
More Pricing...
330µF
2.5V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
67AK7106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.410
150µF
10V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
7.3mm
4.3mm
4mm
-55°C
125°C
A700 Series
30AK8290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.700
10+$1.960
25+$1.780
50+$1.600
100+$1.500
More Pricing...
220µF
2.5V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
10AN2497
Each (Supplied on Cut Tape)
Cut Tape
1+$1.880
10+$1.790
25+$1.660
50+$1.490
100+$1.340
More Pricing...
560µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
11.69A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
10AN2486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.880
10+$2.750
25+$2.530
50+$2.290
100+$2.050
More Pricing...
470µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
11.69A
7.3mm
4.3mm
2.1mm
-55°C
125°C
A720 AO-CAP Series
22AM1230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
10+$2.040
25+$1.910
50+$1.780
100+$1.660
More Pricing...
470µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
5.5A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
10AN2489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.880
10+$1.790
25+$1.660
50+$1.490
100+$1.340
More Pricing...
560µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
11.69A
7.3mm
4.3mm
2.1mm
-55°C
125°C
A720 AO-CAP Series
30AK8292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
390µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.390
150µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.450
10+$2.520
25+$2.300
50+$2.080
100+$1.940
More Pricing...
390µF
2.5V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
78AK2798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.980
100+$2.520
250+$2.350
500+$2.210
1000+$2.110
470µF
2V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.75A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
83AK5751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.210
10+$2.330
25+$2.120
50+$1.920
100+$1.790
More Pricing...
560µF
2V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
32AK8279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.700
10+$2.590
25+$2.430
50+$2.260
100+$2.080
More Pricing...
120µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
28AK6015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.190
10+$3.050
25+$2.850
50+$2.610
100+$2.370
More Pricing...
470µF
2V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
5.5A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
83AK5749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.950
10+$2.850
25+$2.600
50+$2.350
100+$2.200
More Pricing...
560µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
78AK2796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.970
100+$2.510
250+$2.340
500+$2.200
1000+$2.100
470µF
2.5V
2917 [7343 Metric]
6000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
32AK8280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.180
10+$2.300
25+$2.100
50+$1.900
100+$1.770
More Pricing...
150µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
180µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
78AK2795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.720
10+$3.560
25+$3.330
50+$3.040
100+$2.760
More Pricing...
470µF
2V
2917 [7343 Metric]
6000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
26AK5680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.460
100+$2.050
250+$1.880
500+$1.760
1000+$1.660
390µF
2.5V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
46AM8944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.440
10+$5.130
25+$4.880
50+$4.530
100+$4.160
More Pricing...
150µF
10V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
7.3mm
4.3mm
4mm
-55°C
125°C
A700 Series
16AM7924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.830
10+$1.980
25+$1.810
50+$1.630
100+$1.520
More Pricing...
220µF
4V
2917 [7343 Metric]
0.012ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.74A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
16AM7926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
10+$2.160
25+$1.970
50+$1.780
100+$1.660
More Pricing...
150µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.23A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK