Aluminium Polymer Capacitors:

20 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27T9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.280
Total:$3.28
Min: 1 / Mult: 1
Total:$32.80
Min: 10 / Mult: 1
100µF
35V
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
PCV Series
97Y1212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.290
25+
$1.230
50+
$1.160
100+
$1.090
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
100µF
35V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
97Y1208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$1.460
25+
$1.430
50+
$1.390
100+
$1.360
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
56µF
50V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.8A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
61AK1241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.405
25+
$0.393
50+
$0.382
100+
$0.370
250+
$0.340
More Pricing...
Total:$4.05
Min: 10 / Mult: 10
220µF
20V
Radial Can - SMD
0.029ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
6.7mm
-55°C
125°C
A768 Series
99AJ6390

RoHS

Each (Supplied on Cut Tape)
1+
$2.110
10+
$1.100
25+
$1.070
50+
$1.040
100+
$1.000
Total:$2.11
Min: 1 / Mult: 1
Total:$11.00
Min: 10 / Mult: 1
47µF
50V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
26T5275

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.560
1000+
$1.470
2000+
$1.390
4000+
$1.250
6000+
$1.210
More Pricing...
Total:$780.00
Min: 500 / Mult: 500
100µF
35V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
PCV Series
26T5266

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.700
1000+
$1.610
2000+
$1.520
4000+
$1.370
6000+
$1.320
More Pricing...
Total:$680.00
Min: 400 / Mult: 400
68µF
50V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.7mm
-55°C
105°C
PCV Series
82T5622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.620
Total:$1,048.00
Min: 400 / Mult: 400
100µF
35V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.7mm
-55°C
125°C
PCX Series
75T4490

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.310
2000+
$2.200
4000+
$2.040
8000+
$1.900
12000+
$1.830
More Pricing...
Total:$924.00
Min: 400 / Mult: 400
100µF
35V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.7mm
-55°C
125°C
PCX Series
82T5603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.220
Total:$610.00
Min: 500 / Mult: 500
120µF
20V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.9A
8mm
-
-
10mm
-55°C
125°C
PCX Series
99AJ6391

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.768
4000+
$0.690
6000+
$0.666
10000+
$0.651
Total:$2,304.00
Min: 3000 / Mult: 500
47µF
50V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
82T5609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.780
Total:$890.00
Min: 500 / Mult: 500
120µF
25V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
125°C
PCX Series
82T5610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.660
Total:$664.00
Min: 400 / Mult: 400
120µF
25V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.2A
8mm
-
-
12mm
-55°C
125°C
PCX Series
27T9783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.190
Total:$595.00
Min: 500 / Mult: 500
120µF
-
Radial Can - SMD
0.029ohm
-
± 20%
Surface Mount
-
1.9A
8mm
-
-
10mm
-55°C
105°C
PCV Series
27T9809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.360
Total:$544.00
Min: 400 / Mult: 400
82µF
-
Radial Can - SMD
0.029ohm
-
± 20%
Surface Mount
-
2.2A
8mm
-
-
12mm
-55°C
105°C
PCV Series
27T9794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.790
Total:$716.00
Min: 400 / Mult: 400
68µF
-
Radial Can - SMD
0.029ohm
-
± 20%
Surface Mount
-
2.6A
10mm
-
-
12.7mm
-55°C
105°C
PCV Series
26T5281

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.150
4000+
$1.040
6000+
$0.996
More Pricing...
Total:$516.00
Min: 400 / Mult: 400
82µF
35V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.2A
8mm
-
-
12mm
-55°C
105°C
PCV Series
84X5610

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.902
1000+
$0.893
Total:$451.00
Min: 500 / Mult: 500
180µF
16V
Radial Can - SMD
0.029ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.43A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPS Series
86Y9780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.070
Total:$2.07
Min: 1 / Mult: 1
Total:$207.00
Min: 100 / Mult: 1
180µF
16V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.43A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
68AC5710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$1.330
Total:$665.00
Min: 500 / Mult: 500
Total:--
Min: 10 / Mult: 500
180µF
16V
Radial Can - SMD
0.029ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.43A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPS Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK