Aluminium Polymer Capacitors:

63 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97Y1107

RoHS

Date/Lot Code

Each
10+
$0.460
25+
$0.447
50+
$0.434
100+
$0.421
500+
$0.353
More Pricing...
Total:$4.60
Min: 10 / Mult: 10
680µF
4V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1039

RoHS

Date/Lot Code

Each
10+
$0.359
25+
$0.349
50+
$0.339
100+
$0.329
500+
$0.267
More Pricing...
Total:$3.59
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
97Y1025

RoHS

Date/Lot Code

Each
10+
$0.341
25+
$0.331
50+
$0.322
100+
$0.312
500+
$0.263
More Pricing...
Total:$3.41
Min: 10 / Mult: 10
220µF
16V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
97Y1173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.629
25+
$0.606
50+
$0.584
100+
$0.561
250+
$0.527
More Pricing...
Total:$6.29
Min: 10 / Mult: 10
220µF
16V
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.7A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
97Y1106

RoHS

Date/Lot Code

Each
10+
$0.343
25+
$0.339
50+
$0.336
100+
$0.332
500+
$0.329
More Pricing...
Total:$3.43
Min: 10 / Mult: 10
680µF
2.5V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1094

RoHS

Date/Lot Code

Each
10+
$0.408
25+
$0.381
50+
$0.354
100+
$0.327
500+
$0.279
More Pricing...
Total:$4.08
Min: 10 / Mult: 10
390µF
6.3V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1085

RoHS

Date/Lot Code

Each
10+
$0.404
25+
$0.378
50+
$0.352
100+
$0.326
500+
$0.278
More Pricing...
Total:$4.04
Min: 10 / Mult: 10
150µF
10V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
99AH0994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.270
10+
$2.410
25+
$2.220
50+
$2.120
100+
$2.020
More Pricing...
Total:$3.27
Min: 1 / Mult: 1
Total:$202.00
Min: 100 / Mult: 1
180µF
25V
Radial Can - SMD
0.016ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.65A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
68AC5715

RoHS

Each (Supplied on Cut Tape)
1+
$2.280
Total:$2.28
Min: 1 / Mult: 1
Total:$228.00
Min: 100 / Mult: 1
180µF
25V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.65A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
73AH9495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
Total:$2.34
Min: 1 / Mult: 1
Total:$23.40
Min: 10 / Mult: 1
330µF
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
2.8A
10mm
-
-
12.7mm
-55°C
135°C
PCH Series
51AM6119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.460
25+
$1.360
Total:$1.99
Min: 1 / Mult: 1
Total:$136.00
Min: 100 / Mult: 1
330µF
16V
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.72A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
83AK5037

RoHS

Each
1+
$1.930
10+
$1.420
25+
$1.320
50+
$1.220
100+
$1.130
More Pricing...
Total:$1.93
Min: 1 / Mult: 1
330µF
16V
-
0.016ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.72A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEP Series
61AK1197

RoHS

Date/Lot Code

Each
10+
$0.801
25+
$0.739
50+
$0.678
100+
$0.616
500+
$0.532
More Pricing...
Total:$8.01
Min: 10 / Mult: 10
680µF
25V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.65A
8mm
-
-
16mm
-55°C
105°C
A750 Series
28AC7327

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$1.010
800+
$0.984
1600+
$0.957
2400+
$0.930
Total:$404.00
Min: 400 / Mult: 400
330µF
16V
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.72A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
98W0197

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.040
25+
$1.010
50+
$0.981
100+
$0.953
More Pricing...
Total:$1.90
Min: 1 / Mult: 1
330µF
16V
Radial Leaded
0.016ohm
3000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.72A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEP Series
47AM2430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.720
25+
$1.580
50+
$1.440
100+
$1.330
More Pricing...
Total:$1.80
Min: 1 / Mult: 1
220µF
25V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.65A
8mm
-
-
11.9mm
-55°C
105°C
VHV Series
47AM2460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.100
25+
$1.960
50+
$1.800
100+
$1.640
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
330µF
35V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
± 20%
Surface Mount
Solder
3.9A
10mm
-
-
12.6mm
-55°C
125°C
VHHL Series
47AM2456

RoHS

Each
1+
$2.310
10+
$1.960
25+
$1.840
50+
$1.710
100+
$1.560
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
470µF
35V
Radial Leaded
0.016ohm
10000 hours @ 105°C
± 20%
Through Hole
Solder
4.95A
10mm
-
-
11.5mm
-55°C
105°C
RHVL Series
70AC7343

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.650
25+
$1.530
50+
$1.420
100+
$1.280
More Pricing...
Total:$2.05
Min: 1 / Mult: 1
270µF
25V
Radial Leaded
0.016ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.65A
8mm
-
-
12mm
-55°C
125°C
OS-CON SEK Series
87Y7368

RoHS

Each
1+
$1.300
10+
$1.210
25+
$1.160
50+
$1.110
100+
$1.070
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
180µF
25V
-
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.65A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
73AH9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.520
10+
$2.360
25+
$2.240
50+
$2.120
100+
$2.000
Total:$3.52
Min: 1 / Mult: 1
Total:$23.60
Min: 10 / Mult: 1
560µF
16V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
12mm
-55°C
135°C
PCH Series
73AH9375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.500
10+
$1.310
25+
$1.280
50+
$1.240
100+
$1.210
Total:$2.50
Min: 1 / Mult: 1
Total:$13.10
Min: 10 / Mult: 1
470µF
16V
Radial Can - SMD
0.016ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.2A
10mm
-
-
10mm
-55°C
105°C
PCL Series
27AK4103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.554
25+
$0.514
50+
$0.475
100+
$0.435
Total:$1.14
Min: 1 / Mult: 1
220µF
35V
Radial Can - SMD
0.016ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
12.2mm
-55°C
125°C
A769 Series
33AH6336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$1.700
25+
$1.630
50+
$1.590
100+
$1.560
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
10mm
-55°C
105°C
OS-CON SVPF Series
58R6367

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.658
1000+
$0.632
2000+
$0.574
4000+
$0.515
6000+
$0.497
More Pricing...
Total:$263.20
Min: 400 / Mult: 400
180µF
16V
Radial Can - SMD
0.016ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.4A
8mm
-
-
12mm
-55°C
105°C
PCF Series
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK