8.2µF Aluminium Polymer Capacitors:

8 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97Y1134

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$2.240
25+
$2.160
50+
$2.080
100+
$1.990
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
8.2µF
250V
Radial Leaded
0.458ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
950mA
10mm
12mm
-55°C
125°C
A759 Series
88Y8120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.110
Total:$1.78
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
8.2µF
35V
Radial Can - SMD
0.07ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
400mA
8mm
6.9mm
-55°C
125°C
OS-CON SVPD Series
06W0385

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.964
2000+
$0.896
4000+
$0.828
6000+
$0.807
10000+
$0.794
Total:$964.00
Min: 1000 / Mult: 1000
8.2µF
63V
Radial Can - SMD
0.041ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
5.7mm
-55°C
105°C
FPCAP RPS Series
66W5531

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.800
2000+
$1.720
4000+
$1.600
8000+
$1.490
12000+
$1.430
More Pricing...
Total:$720.00
Min: 400 / Mult: 400
8.2µF
125V
Radial Can - SMD
0.084ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.3A
8mm
12mm
-55°C
105°C
PCV Series
17W5875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
Total:$2,090.00
Min: 1000 / Mult: 1000
8.2µF
63V
Radial Can - SMD
0.041ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
5.7mm
-55°C
105°C
FPCAP RPS Series
26T5267

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.523
2000+
$0.474
4000+
$0.426
6000+
$0.411
10000+
$0.402
Total:$523.00
Min: 1000 / Mult: 1000
8.2µF
50V
Radial Can - SMD
0.081ohm
3000 hours @ 105°C
± 20%
Surface Mount
Solder
800mA
6.3mm
6mm
-55°C
105°C
PCV Series
85W3233

RoHS

Each (Supplied on Cut Tape)
250+
$2.160
Total:$864.00
Min: 400 / Mult: 400
Total:$864.00
Min: 400 / Mult: 400
8.2µF
125V
Radial Can - SMD
0.084ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.3A
8mm
12mm
-55°C
105°C
PCV Series
27T9795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.713
Total:$713.00
Min: 1000 / Mult: 1000
8.2µF
-
Radial Can - SMD
0.081ohm
-
± 20%
Surface Mount
-
800mA
6.3mm
6mm
-55°C
105°C
PCV Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK