7 Product Results Found for "components"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.330 10+ $1.290 25+ $1.280 50+ $1.280 100+ $1.280 More Pricing... | 10µF | 50V | Radial Can - SMD | 0.04ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 790mA | 6.3mm | 5.9mm | -55°C | 125°C | OS-CON SVF Series | ||||||
Each | 1+ $0.865 10+ $0.419 25+ $0.405 50+ $0.390 100+ $0.376 More Pricing... | 10µF | 50V | Radial Leaded | 0.105ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 380mA | 5mm | 11mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $2.060 10+ $1.970 25+ $1.890 50+ $1.800 100+ $1.610 More Pricing... | 10µF | 50V | Radial Leaded | 0.045ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.5A | 8mm | 8mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.530 10+ $2.430 25+ $2.330 50+ $2.230 100+ $1.980 More Pricing... | 10µF | 50V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.5A | 8mm | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $1.130 25+ $1.120 50+ $1.110 100+ $1.090 More Pricing... | 10µF | 50V | Radial Can - SMD | 0.04ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.5A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.735 | 10µF | 50V | Radial Can - SMD | 0.04ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.5A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.040 | 10µF | 50V | Radial Can - SMD | 0.075ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 1A | 8mm | 7mm | -55°C | 125°C | PCX Series | ||||||