50 Product Results Found for "components"
Find a huge range of 10µF Aluminium Polymer Capacitors at Newark Electronics. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 100µF, 470µF & 560µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Wurth Elektronik, Panasonic, Kemet, Nichicon & Vishay
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.030 | 10µF | 10V | Radial Can - SMD | 0.22ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 700mA | 4mm | - | - | 5.4mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.330 10+ $1.280 25+ $1.280 50+ $1.270 100+ $1.270 More Pricing... | 10µF | 50V | Radial Can - SMD | 0.04ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 790mA | 6.3mm | - | - | 5.9mm | -55°C | 125°C | OS-CON SVF Series | ||||||
Each | 10+ $0.288 25+ $0.274 50+ $0.260 100+ $0.246 500+ $0.208 More Pricing... | 10µF | 25V | Radial Leaded | 0.07ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 750mA | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | ||||||
Each | 1+ $0.865 10+ $0.419 25+ $0.405 50+ $0.390 100+ $0.376 More Pricing... | 10µF | 50V | Radial Leaded | 0.105ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 380mA | 5mm | - | - | 11mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $1.800 10+ $0.940 25+ $0.913 50+ $0.884 100+ $0.856 More Pricing... | 10µF | 160V | Radial Leaded | 0.11ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.35A | 8mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $0.546 10+ $0.251 25+ $0.242 50+ $0.233 100+ $0.224 More Pricing... | 10µF | 25V | Radial Can | 0.07ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 750mA | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.470 | 10µF | 25V | Radial Can - SMD | 0.06ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.5A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPS Series | ||||||
Each | 1+ $3.570 10+ $3.560 25+ $3.550 50+ $3.130 100+ $2.790 More Pricing... | 10µF | 63V | Radial Leaded | 0.055ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.4A | 8mm | - | - | 11.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+ $0.827 10+ $0.824 25+ $0.773 50+ $0.721 100+ $0.642 More Pricing... | 10µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 1+ $0.975 10+ $0.973 25+ $0.913 50+ $0.851 100+ $0.759 More Pricing... | 10µF | 35V | Radial Leaded | 0.04ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+ $2.050 10+ $1.960 25+ $1.880 50+ $1.790 100+ $1.600 More Pricing... | 10µF | 50V | Radial Leaded | 0.045ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+ $0.658 10+ $0.651 25+ $0.609 50+ $0.567 100+ $0.507 More Pricing... | 10µF | 10V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.2A | 4mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 10+ $0.472 25+ $0.459 50+ $0.445 100+ $0.432 500+ $0.316 More Pricing... | 10µF | 35V | Radial Leaded | 0.09ohm | 2000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 340mA | 5mm | - | - | 11mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $1.740 10+ $0.894 25+ $0.854 50+ $0.816 100+ $0.779 More Pricing... | 10µF | 25V | Radial Leaded | 0.06ohm | 3000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 1.5A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.000 10+ $0.832 25+ $0.811 50+ $0.790 100+ $0.769 | 10µF | 20V | Radial Can - SMD | 0.12ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.02A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.755 10+ $0.394 25+ $0.382 50+ $0.371 100+ $0.359 More Pricing... | 10µF | 25V | Radial Can - SMD | 0.06ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 1.5A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 105°C | A766 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.580 10+ $2.550 25+ $2.320 50+ $2.090 | 10µF | 16V | 2917 [7343 Metric] | 0.045ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder Lug | 2.4A | - | 7.3mm | 4.3mm | 2mm | -55°C | 125°C | A700 AO-CAP Series | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.100 10+ $2.970 25+ $2.840 50+ $2.710 100+ $2.400 More Pricing... | 10µF | 63V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.260 10+ $3.130 25+ $2.980 50+ $2.850 100+ $2.540 More Pricing... | 10µF | 80V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.6A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.550 10+ $3.400 25+ $3.260 50+ $3.120 100+ $2.770 More Pricing... | 10µF | 63V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $2.420 25+ $2.320 50+ $2.220 100+ $1.970 More Pricing... | 10µF | 50V | Radial Can - SMD | 0.045ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | |||||
Each | 10+ $0.267 25+ $0.259 50+ $0.250 100+ $0.242 500+ $0.198 More Pricing... | 10µF | 63V | Radial Leaded | 0.06ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.658A | 6.3mm | - | - | 5mm | -55°C | 125°C | A759 Series | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $1.150 25+ $1.080 50+ $1.010 100+ $0.898 More Pricing... | 10µF | 35V | Radial Can - SMD | 0.075ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 980mA | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSHP Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.480 25+ $1.400 50+ $1.320 100+ $1.240 More Pricing... | 10µF | 6.3V | 2917 [7343 Metric] | 0.055ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 2.2A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each | 1+ $0.701 10+ $0.698 25+ $0.655 50+ $0.610 100+ $0.544 More Pricing... | 10µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 5mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||