Aluminium Polymer Capacitors:

2,567 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38Y7729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.610
10+
$1.730
25+
$1.640
50+
$1.550
100+
$1.470
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
Total:$147.00
Min: 100 / Mult: 1
100µF
6.3V
-
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.7A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
97Y1211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$2.010
25+
$1.950
50+
$1.880
100+
$1.820
More Pricing...
Total:$3.42
Min: 1 / Mult: 1
100µF
50V
-
-
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
2.5A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
68AC5721

RoHS

Each (Supplied on Cut Tape)
1+
$2.700
10+
$1.740
25+
$1.650
50+
$1.550
100+
$1.460
More Pricing...
Total:$2.70
Min: 1 / Mult: 1
Total:$146.00
Min: 100 / Mult: 1
120µF
35V
-
-
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
88Y9281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.530
10+
$1.950
25+
$1.910
50+
$1.880
100+
$1.850
More Pricing...
Total:$2.53
Min: 1 / Mult: 1
Total:$185.00
Min: 100 / Mult: 1
680µF
4V
-
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.13A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
31AC7404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.500
Total:$1.50
Min: 1 / Mult: 1
Total:$150.00
Min: 100 / Mult: 1
100µF
6.3V
-
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
81AC5873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.580
10+
$1.620
25+
$1.540
50+
$1.470
100+
$1.390
Total:$2.58
Min: 1 / Mult: 1
Total:$139.00
Min: 100 / Mult: 1
470µF
20V
-
-
Radial Can - SMD
0.014ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.56A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPK Series
17AC7271

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.908
1000+
$0.885
2000+
$0.862
3000+
$0.855
Total:$454.00
Min: 500 / Mult: 500
100µF
16V
-
-
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.67A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
89Y2715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
Total:$1.30
Min: 1 / Mult: 1
Total:$130.00
Min: 100 / Mult: 1
220µF
6.3V
-
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.16A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
97Y1184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.511
25+
$0.501
50+
$0.491
100+
$0.481
250+
$0.479
More Pricing...
Total:$5.11
Min: 10 / Mult: 10
820µF
2.5V
-
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
4.88A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
17AC7268

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$0.873
25+
$0.872
50+
$0.871
100+
$0.870
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
82µF
16V
-
-
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
940mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
87Y6063

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$0.893
25+
$0.856
50+
$0.818
100+
$0.781
More Pricing...
Total:$1.60
Min: 1 / Mult: 1
820µF
2.5V
-
-
-
7000µohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
6.1A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
97Y1064

RoHS

Date/Lot Code

Each
10+
$0.534
25+
$0.519
50+
$0.505
100+
$0.490
500+
$0.421
More Pricing...
Total:$5.34
Min: 10 / Mult: 10
560µF
10V
-
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.82A
8mm
-
-
12mm
-55°C
105°C
A755 Series
12AC6836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.580
Total:$580.00
Min: 1000 / Mult: 1000
100µF
16V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.49A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
17AC7259

RoHS

Date/Lot Code

PANASONIC
Each
1+
$2.130
10+
$1.790
25+
$1.690
50+
$1.590
100+
$1.520
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
1000µF
16V
-
-
Radial Leaded
0.012ohm
1000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.7A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEF Series
98AH8118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.000
10+
$2.960
25+
$2.840
50+
$2.710
100+
$2.590
Total:$4.00
Min: 1 / Mult: 1
Total:$259.00
Min: 100 / Mult: 1
1000µF
16V
-
-
Radial Can - SMD
0.012ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.7A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVT Series
86Y4962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.841
Total:$4.20
Min: 5 / Mult: 5
Total:$84.10
Min: 100 / Mult: 5
4.7µF
10V
-
-
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
670mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
40Y4312

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.200
10+
$2.110
25+
$2.020
50+
$1.930
100+
$1.720
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
470µF
16V
-
-
Radial Leaded
9000µohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
6.1A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PT5H Series
40Y4359

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.598
10+
$0.592
25+
$0.555
50+
$0.518
100+
$0.462
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
47µF
10V
-
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4376

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.610
10+
$0.606
25+
$0.568
50+
$0.530
100+
$0.474
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
15µF
16V
-
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
40Y4385

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.868
10+
$0.861
25+
$0.808
50+
$0.754
100+
$0.673
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
47µF
20V
-
-
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.67A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4236

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.870
10+
$1.790
25+
$1.720
50+
$1.640
100+
$1.460
More Pricing...
Total:$1.87
Min: 1 / Mult: 1
2000µF
6.3V
-
-
Radial Leaded
0.012ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.9A
10mm
-
-
10mm
-55°C
105°C
WCAP-PTG5 Series
40Y4288

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.857
Total:$0.86
Min: 1 / Mult: 1
100µF
16V
-
-
Radial Leaded
0.012ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.8A
6.3mm
-
-
11mm
-55°C
125°C
WCAP-PTHT Series
40Y4357

RoHS

Date/Lot Code

Each
1+
$0.576
10+
$0.572
25+
$0.537
50+
$0.501
100+
$0.448
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
33µF
10V
-
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4369

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.694
10+
$0.665
25+
$0.637
50+
$0.608
100+
$0.542
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
47µF
16V
-
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
40Y4387

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.834
10+
$0.831
25+
$0.780
50+
$0.728
100+
$0.649
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
10µF
25V
-
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
126-150 of 2567 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK