Aluminium Polymer Capacitors:

2,567 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68AC5724

RoHS

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.200
25+
$1.140
50+
$1.080
100+
$1.030
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
Total:$103.00
Min: 100 / Mult: 1
82µF
35V
-
-
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
87Y7384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
Total:$2.26
Min: 1 / Mult: 1
Total:$226.00
Min: 100 / Mult: 1
10µF
25V
-
-
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.5A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPS Series
72AC5637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.957
Total:$4.78
Min: 5 / Mult: 5
Total:$95.70
Min: 100 / Mult: 5
330µF
4V
-
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
87Y7376

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.818
2000+
$0.790
Total:$818.00
Min: 1000 / Mult: 1000
100µF
25V
-
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
97Y1134

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$2.260
25+
$2.180
50+
$2.100
100+
$2.010
More Pricing...
Total:$3.12
Min: 1 / Mult: 1
8.2µF
250V
-
-
Radial Leaded
0.458ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
950mA
10mm
-
-
12mm
-55°C
125°C
A759 Series
92AH3978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$1.640
25+
$1.580
50+
$1.530
100+
$1.470
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
120µF
50V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
79R3100

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.100
Total:$1.10
Min: 1 / Mult: 1
1000µF
6.3V
-
-
Radial Leaded
0.009ohm
10000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.7A
8mm
-
-
8mm
-55°C
105°C
FPCAP RL8 Series
40Y4328

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.190
10+
$1.140
25+
$1.090
50+
$1.040
100+
$0.930
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
220µF
16V
-
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.7A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
40Y4338

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.880
10+
$1.880
25+
$1.870
50+
$1.650
100+
$1.470
More Pricing...
Total:$1.88
Min: 1 / Mult: 1
100µF
25V
-
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.8A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
87Y7380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.704
2000+
$0.680
Total:$704.00
Min: 1000 / Mult: 1000
47µF
25V
-
-
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
40Y4391

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.892
10+
$0.887
25+
$0.832
50+
$0.776
100+
$0.692
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
39µF
25V
-
-
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.67A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4347

RoHS

Date/Lot Code

Each
1+
$0.622
10+
$0.616
25+
$0.578
50+
$0.540
100+
$0.482
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
100µF
6.3V
-
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4239

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.975
10+
$0.969
25+
$0.909
50+
$0.848
100+
$0.758
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
220µF
16V
-
-
Radial Leaded
0.015ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.5A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
40Y4248

RoHS

Date/Lot Code

Each
1+
$0.870
10+
$0.867
25+
$0.813
50+
$0.759
100+
$0.678
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
47µF
25V
-
-
Radial Leaded
0.02ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.5A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
86Y9797

RoHS

Each (Supplied on Cut Tape)
1+
$1.730
10+
$1.010
25+
$0.992
50+
$0.974
100+
$0.957
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
Total:$95.70
Min: 100 / Mult: 1
270µF
16V
-
-
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
97Y1170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.678
25+
$0.662
50+
$0.646
100+
$0.630
250+
$0.569
More Pricing...
Total:$6.78
Min: 10 / Mult: 10
1500µF
2.5V
-
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
3.4A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
97Y1153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.603
25+
$0.580
50+
$0.556
100+
$0.533
250+
$0.503
More Pricing...
Total:$6.03
Min: 10 / Mult: 10
150µF
16V
-
-
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
2.53A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
97Y1019

RoHS

Date/Lot Code

Each
10+
$0.250
25+
$0.242
50+
$0.235
100+
$0.227
500+
$0.187
More Pricing...
Total:$2.50
Min: 10 / Mult: 10
220µF
6.3V
-
-
Radial Leaded
0.02ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A750 Series
18AC7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.310
Total:$3.31
Min: 1 / Mult: 1
Total:$331.00
Min: 100 / Mult: 1
180µF
6.3V
-
-
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
4.7A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
86Y9787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
Total:$1.74
Min: 1 / Mult: 1
Total:$174.00
Min: 100 / Mult: 1
150µF
16V
-
-
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.22A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPC Series
86Y9793

RoHS

Each (Supplied on Cut Tape)
1+
$1.590
10+
$0.964
25+
$0.927
50+
$0.922
100+
$0.916
More Pricing...
Total:$1.59
Min: 1 / Mult: 1
Total:$91.60
Min: 100 / Mult: 1
180µF
16V
-
-
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.46A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
85AC2687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.400
25+
$2.330
50+
$2.260
100+
$2.050
More Pricing...
Total:$13.00
Min: 5 / Mult: 5
330µF
4V
-
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
99AH1052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.820
10+
$3.140
25+
$3.010
50+
$2.880
100+
$2.740
More Pricing...
Total:$3.82
Min: 1 / Mult: 1
Total:$274.00
Min: 100 / Mult: 1
68µF
50V
-
-
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
92AH3966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.401
25+
$0.389
50+
$0.378
100+
$0.366
250+
$0.336
More Pricing...
Total:$4.01
Min: 10 / Mult: 10
Total:$36.60
Min: 100 / Mult: 10
82µF
40V
-
-
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.35A
8mm
-
-
6.7mm
-55°C
125°C
A768 Series
29AH4179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
Total:$8.30
Min: 5 / Mult: 5
Total:$166.00
Min: 100 / Mult: 5
560µF
2V
-
-
2917 [7343 Metric]
3000µohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
76-100 of 2567 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK