Mica Capacitors:

80 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18M4462

RoHS

CORNELL DUBILIER
Each
1+
$1.870
10+
$1.560
25+
$1.450
50+
$1.340
100+
$1.210
More Pricing...
Total:$1.87
Min: 1 / Mult: 1
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
23M5467

RoHS

Each
1+
$7.740
10+
$5.610
25+
$5.530
50+
$5.460
100+
$5.380
More Pricing...
Total:$7.74
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
23M5457

RoHS

Each
1+
$2.480
10+
$2.070
25+
$1.930
50+
$1.780
100+
$1.610
More Pricing...
Total:$2.48
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18X0938

RoHS

CORNELL DUBILIER
Each
1+
$6.830
10+
$4.210
25+
$4.130
50+
$4.040
100+
$3.960
More Pricing...
Total:$6.83
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
18M4848

RoHS

Each
1+
$3.640
10+
$2.510
25+
$2.400
50+
$2.300
100+
$2.200
More Pricing...
Total:$3.64
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5461

RoHS

Each
1+
$8.250
10+
$5.080
25+
$4.830
50+
$4.570
100+
$4.320
More Pricing...
Total:$8.25
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
23M5456

RoHS

Each
1+
$4.600
10+
$2.930
25+
$2.930
50+
$2.920
100+
$2.920
More Pricing...
Total:$4.60
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5469

RoHS

Each
1+
$11.750
10+
$8.550
25+
$8.450
50+
$8.350
100+
$8.250
More Pricing...
Total:$11.75
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
23M5474

RoHS

Each
1+
$6.060
10+
$4.540
25+
$4.490
50+
$4.440
100+
$4.390
More Pricing...
Total:$6.06
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
25M8493

RoHS

Each
1+
$4.380
10+
$2.770
25+
$2.710
50+
$2.660
100+
$2.600
More Pricing...
Total:$4.38
Min: 1 / Mult: 1
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5473

RoHS

Each
1+
$17.480
10+
$16.910
25+
$16.290
50+
$15.530
100+
$15.120
More Pricing...
Total:$17.48
Min: 1 / Mult: 1
4700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
18M4468

RoHS

Each
1+
$4.550
10+
$3.720
25+
$3.670
50+
$3.630
100+
$3.580
More Pricing...
Total:$4.55
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
25M8492

RoHS

Each
1+
$3.260
10+
$2.070
25+
$2.000
50+
$1.920
100+
$1.850
More Pricing...
Total:$3.26
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18M4846

RoHS

Each
1+
$4.340
10+
$3.060
25+
$2.930
50+
$2.810
100+
$2.680
More Pricing...
Total:$4.34
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18X0927

RoHS

CORNELL DUBILIER
Each
1+
$2.370
10+
$1.940
25+
$1.860
50+
$1.780
100+
$1.700
More Pricing...
Total:$2.37
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
18M4471

RoHS

Each
1+
$4.140
10+
$3.100
25+
$2.960
50+
$2.840
100+
$2.700
More Pricing...
Total:$4.14
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
18X0937

RoHS

Each
1+
$4.740
10+
$4.580
Total:$4.74
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0313

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.420
25+
$1.380
50+
$1.340
100+
$1.300
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
81K0592

RoHS

Each
1+
$2.230
10+
$1.580
25+
$1.500
50+
$1.420
100+
$1.340
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
100pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K1305

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$3.350
25+
$3.130
50+
$2.900
100+
$2.690
More Pricing...
Total:$4.77
Min: 1 / Mult: 1
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
81K0559

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$2.120
25+
$2.050
50+
$1.990
100+
$1.920
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
82pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0616

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$2.660
25+
$2.580
50+
$2.490
100+
$2.410
More Pricing...
Total:$4.06
Min: 1 / Mult: 1
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
96W2450

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$3.220
25+
$3.160
50+
$3.090
100+
$3.030
More Pricing...
Total:$5.40
Min: 1 / Mult: 1
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
81K0604

RoHS

Date/Lot Code

Each
1+
$3.230
10+
$2.120
25+
$2.030
50+
$1.950
100+
$1.850
More Pricing...
Total:$3.23
Min: 1 / Mult: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
81F1108

Date/Lot Code

Each
1+
$4.080
10+
$2.710
25+
$2.560
50+
$2.440
100+
$2.420
More Pricing...
Total:$4.08
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1-25 of 80 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK