Mica Capacitors:

75 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18M4462

RoHS

CORNELL DUBILIER
Each
1+
$1.760
10+
$1.440
25+
$1.330
50+
$1.220
100+
$1.080
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
23M5467

RoHS

Each
1+
$7.170
10+
$4.870
25+
$4.710
50+
$4.550
100+
$4.390
More Pricing...
Total:$7.17
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
23M5457

RoHS

Each
1+
$2.330
10+
$1.910
25+
$1.760
50+
$1.610
100+
$1.430
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18X0938

RoHS

CORNELL DUBILIER
Each
1+
$6.470
10+
$3.540
25+
$3.460
50+
$3.380
100+
$3.300
More Pricing...
Total:$6.47
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
18M4848

RoHS

Each
1+
$3.330
10+
$2.160
25+
$2.050
50+
$1.950
100+
$1.840
More Pricing...
Total:$3.33
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5461

RoHS

Each
1+
$7.800
10+
$4.530
25+
$4.270
50+
$4.010
100+
$3.750
More Pricing...
Total:$7.80
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
23M5456

RoHS

Each
1+
$4.320
10+
$2.600
25+
$2.600
50+
$2.590
100+
$2.590
More Pricing...
Total:$4.32
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5469

RoHS

Each
1+
$11.670
10+
$8.970
25+
$8.400
50+
$7.840
100+
$7.360
More Pricing...
Total:$11.67
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
23M5474

RoHS

Each
1+
$6.130
10+
$4.700
25+
$4.250
50+
$3.810
100+
$3.480
More Pricing...
Total:$6.13
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
25M8493

RoHS

Each
1+
$4.120
10+
$2.460
25+
$2.400
50+
$2.350
100+
$2.290
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18M4468

RoHS

Each
1+
$4.930
10+
$3.970
25+
$3.680
50+
$3.390
100+
$2.980
More Pricing...
Total:$4.93
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
25M8492

RoHS

Each
1+
$3.030
10+
$1.800
25+
$1.730
50+
$1.650
100+
$1.580
More Pricing...
Total:$3.03
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18M4846

RoHS

Each
1+
$3.960
10+
$2.640
25+
$2.500
50+
$2.380
100+
$2.250
More Pricing...
Total:$3.96
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18M4471

RoHS

Each
1+
$3.870
10+
$2.680
25+
$2.530
50+
$2.410
100+
$2.270
More Pricing...
Total:$3.87
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
18X0937

RoHS

Each
1+
$4.070
10+
$3.900
Total:$4.07
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0592

RoHS

Each
1+
$2.230
10+
$1.580
25+
$1.500
50+
$1.420
100+
$1.340
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
100pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0313

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$1.510
25+
$1.450
50+
$1.380
100+
$1.320
More Pricing...
Total:$2.68
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
81K1305

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$3.350
25+
$3.130
50+
$2.900
100+
$2.690
More Pricing...
Total:$4.77
Min: 1 / Mult: 1
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
81K0616

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$2.660
25+
$2.580
50+
$2.490
100+
$2.410
More Pricing...
Total:$4.06
Min: 1 / Mult: 1
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
96W2450

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$3.220
25+
$3.160
50+
$3.090
100+
$3.030
More Pricing...
Total:$5.40
Min: 1 / Mult: 1
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
81K0604

RoHS

Date/Lot Code

Each
1+
$3.790
10+
$2.390
25+
$2.290
50+
$2.190
100+
$2.090
More Pricing...
Total:$3.79
Min: 1 / Mult: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
81F1108

Date/Lot Code

Each
1+
$4.080
10+
$2.710
25+
$2.560
50+
$2.440
100+
$2.420
More Pricing...
Total:$4.08
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
81K0621

RoHS

Date/Lot Code

Each
1+
$6.030
10+
$3.890
25+
$3.810
50+
$3.730
100+
$3.650
More Pricing...
Total:$6.03
Min: 1 / Mult: 1
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
81K0641

RoHS

Date/Lot Code

Each
1+
$10.070
10+
$6.570
25+
$6.460
50+
$6.340
100+
$6.230
More Pricing...
Total:$10.07
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0646

RoHS

Each
1+
$3.830
10+
$3.680
25+
$3.430
50+
$3.280
100+
$3.120
More Pricing...
Total:$3.83
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1-25 of 75 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK