333 Product Results Found for "stellar"
Find a huge range of Film Capacitors at Newark Electronics, including Power Film Capacitors, General Purpose Film Capacitors, Motor Run Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Categories
Film Capacitors
(333)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $13.560 100+ $11.380 250+ $10.560 500+ $9.920 1000+ $9.420 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $0.077 250+ $0.060 500+ $0.054 1000+ $0.049 5000+ $0.045 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $388.300 10+ $362.010 25+ $349.880 50+ $337.740 100+ $323.590 | Metallized PP | Can | 111.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $367.360 10+ $342.490 25+ $331.010 50+ $319.530 100+ $306.140 | Metallized PP | Can | 193µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 55A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $174.660 10+ $162.850 25+ $152.720 50+ $147.660 100+ $142.600 | Metallized PP | Can | 185µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $98.600 25+ $94.320 50+ $91.930 100+ $89.080 250+ $86.220 | Metallized PP | Can | 48.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 13.7A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $125.120 10+ $116.650 25+ $109.400 50+ $105.770 100+ $102.150 | - | Can | 200µF | ± 5% | - | Stud Mount - M12 | 460V | - | - | Screw | - | - | 40A | - | 900µohm | 85mm | - | - | 150mm | - | - | - | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $353.610 10+ $329.670 25+ $318.610 50+ $307.560 100+ $294.670 | Metallized PP | Can | 308µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 69.6A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $1.090 250+ $0.841 500+ $0.759 1000+ $0.693 5000+ $0.637 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.160 100+ $0.921 250+ $0.843 500+ $0.772 1000+ $0.720 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.106 250+ $0.082 500+ $0.074 1000+ $0.068 5000+ $0.062 | Metallized PET | Radial | 0.068µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $91.010 10+ $84.860 25+ $79.580 50+ $76.940 100+ $74.310 | Metallized PP | - | 0.25µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | - | 270A | 0.0006ohm | - | 35mm | 30.2mm | 35mm | - | - | MP SP Series | - | 85°C | - | |||||
Each | 1+ $0.262 250+ $0.203 500+ $0.183 1000+ $0.167 5000+ $0.154 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $4.310 100+ $3.610 250+ $3.350 500+ $3.150 1000+ $2.990 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 6900µohm | - | 41.5mm | 30mm | 45mm | - | - | MP HAPK Series | -40°C | 105°C | - | |||||
Each | 1+ $0.310 250+ $0.240 500+ $0.217 1000+ $0.198 5000+ $0.182 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $6.910 100+ $5.800 250+ $5.380 500+ $5.060 1000+ $4.800 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 2600µohm | - | 42.5mm | 33mm | 45mm | - | - | MP HAPB Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $226.120 10+ $210.810 25+ $203.740 50+ $196.680 100+ $188.430 | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | 400A | 1200µohm | - | 75mm | 30.2mm | 50mm | - | 300kvar @ 238 to 423kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $248.390 10+ $231.580 25+ $223.810 50+ $216.050 100+ $206.990 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 44A | - | - | - | - | - | 261mm | - | 40kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $192.060 10+ $179.070 25+ $167.940 50+ $162.370 100+ $156.800 | Metallized PP | Can | 66.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | Terminal Block | - | - | 25.1A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $0.102 250+ $0.079 500+ $0.071 1000+ $0.065 5000+ $0.060 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $5.070 100+ $4.250 250+ $3.950 500+ $3.710 1000+ $3.520 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 600A | - | 7000µohm | - | 42.5mm | 30mm | 45mm | - | - | MP HDPB Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $71.650 25+ $68.540 50+ $66.810 100+ $64.730 250+ $62.650 | Metallized PP | Can | 120µF | ± 10% | DC Link | Panel Mount | - | 1kV | - | Screw | 45mm | - | - | 78A | - | 85mm | - | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ $92.360 25+ $88.340 50+ $86.110 100+ $83.440 250+ $80.760 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 17.4A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $25.440 50+ $23.380 100+ $21.700 250+ $20.390 500+ $19.270 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 3000µohm | 76mm | - | - | 140mm | - | - | MP HDAT Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $123.520 10+ $115.160 25+ $108.000 50+ $104.420 100+ $100.840 | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | - | Stud | 5mm | - | - | 500A | 0.9mohm | - | 68mm | 30.2mm | 30mm | - | - | MP SP Series | - | 85°C | - | |||||