13 Product Results Found for "power-general-purpose"
Find a huge range of Film Capacitors at Newark Electronics, including General Purpose Film Capacitors, Power Film Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Multicomp Pro, Kemet & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Categories
Film Capacitors
(13)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.990 5+ $48.440 10+ $47.010 25+ $45.720 | Metallized PP | Can | 20µF | ± 5% | General Purpose and Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 800A | - | 0.003ohm | 50mm | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+ $1.760 10+ $1.110 100+ $0.935 500+ $0.681 1000+ $0.624 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 10mm | 10mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.632 10+ $0.354 100+ $0.305 500+ $0.209 1000+ $0.196 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 6.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $1.110 10+ $0.704 100+ $0.592 500+ $0.431 1000+ $0.395 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 7.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.412 10+ $0.230 100+ $0.199 500+ $0.136 1000+ $0.128 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 6.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.382 10+ $0.214 100+ $0.184 500+ $0.126 1000+ $0.119 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 6.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.449 10+ $0.251 100+ $0.217 500+ $0.149 1000+ $0.139 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 6.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.827 10+ $0.513 100+ $0.427 500+ $0.304 1000+ $0.276 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 7.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.442 10+ $0.247 100+ $0.213 500+ $0.146 1000+ $0.137 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 6.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.690 10+ $0.379 100+ $0.325 500+ $0.219 1000+ $0.204 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 6.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.220 10+ $0.123 100+ $0.106 500+ $0.073 1000+ $0.068 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 6.5mm | 6.5mm | - | - | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+ $0.789 10+ $0.462 25+ $0.436 50+ $0.411 100+ $0.385 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 40V | 63V | GRADE II (Test Condition A) | Radial Leaded | 5.08mm | - | - | - | - | - | 10mm | 8mm | - | - | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
32AC6399 RoHS | Each | 1+ $0.279 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||