8,608 Product Results Found for "position"
Find a huge range of Film Capacitors at Newark Electronics, including Power Film Capacitors, General Purpose Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors, Miscellaneous Film Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Kemet, Vishay, Panasonic, TDK & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(8,608)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.530 10+ $0.260 25+ $0.252 50+ $0.244 100+ $0.236 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 305VAC | - | 340V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32922 Series | - | ||||||
Each | 1+ $0.458 10+ $0.230 25+ $0.218 50+ $0.205 100+ $0.192 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | - | - | - | - | 10mm | -40°C | 105°C | ECQE(F) Series | - | ||||||
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 5.08mm | -55°C | 105°C | MKT370 Series | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.618 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 5mm | -55°C | 105°C | R82 Series | AEC-Q200 | ||||||
Each | 1+ $1.380 10+ $0.598 25+ $0.576 50+ $0.552 100+ $0.529 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | X2 | Through Hole | 310VAC | - | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 105°C | MKP338 2 Series | - | ||||||
Each | 1+ $0.391 10+ $0.272 25+ $0.252 50+ $0.232 100+ $0.212 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 5.08mm | -55°C | 105°C | MKT370 Series | AEC-Q200 | ||||||
Each | 1+ $11.120 10+ $8.620 25+ $8.290 50+ $7.950 100+ $6.500 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | - | Through Hole | - | - | - | - | 27.5mm | -55°C | 100°C | MKT1822 Series | - | ||||||
Each | 10+ $0.634 25+ $0.619 50+ $0.604 100+ $0.589 500+ $0.499 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | - | - | 900V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | R76 Series | AEC-Q200 | ||||||
Each | 1+ $2.500 10+ $1.770 25+ $1.650 50+ $1.520 100+ $1.340 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | - | 600V/µs | GRADE II (Test Condition A) | 24mm | -40°C | 110°C | PME271M/P276 Series | - | ||||||
Each | 1+ $1.820 10+ $1.090 25+ $1.040 50+ $0.989 100+ $0.938 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X1 | Through Hole | 440VAC | - | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 105°C | PHE844/F844 Series | - | ||||||
Each | 1+ $1.070 10+ $0.582 25+ $0.564 50+ $0.547 100+ $0.529 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 15mm | -55°C | 125°C | B32522 Series | AEC-Q200 | ||||||
Each | 1+ $12.430 10+ $9.500 25+ $8.960 50+ $8.430 100+ $7.960 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | - | Through Hole | - | - | - | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | R60 Series | AEC-Q200 | ||||||
Each | 1+ $3.020 10+ $2.240 25+ $2.100 50+ $1.970 100+ $1.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | - | Through Hole | - | - | 75V/µs | - | 27.5mm | -55°C | 105°C | C4AQ-M Series | AEC-Q200 | ||||||
Each | 1+ $27.270 5+ $25.760 10+ $24.250 25+ $23.030 50+ $21.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | - | Through Hole | - | - | 15V/µs | - | - | -55°C | 125°C | C4AQ-P Series | AEC-Q200 | ||||||
Each | 1+ $18.030 10+ $13.580 25+ $13.260 50+ $12.940 100+ $12.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | Through Hole | - | - | 17V/µs | - | - | -55°C | 105°C | C4AQ-M Series | AEC-Q200 | ||||||
Each | 1+ $3.860 10+ $2.780 25+ $2.600 50+ $2.410 100+ $2.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | - | Through Hole | - | - | 65V/µs | - | 27.5mm | -55°C | 125°C | C4AQ-P Series | AEC-Q200 | ||||||
Each | 1+ $5.540 10+ $3.700 25+ $3.390 50+ $3.080 100+ $2.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | - | Through Hole | - | - | 65V/µs | - | 27.5mm | -55°C | 125°C | C4AQ-P Series | AEC-Q200 | ||||||
Each | 1+ $25.930 5+ $24.480 10+ $23.040 25+ $21.890 50+ $20.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | Through Hole | - | - | 15V/µs | - | - | -55°C | 125°C | C4AQ-P Series | AEC-Q200 | ||||||
Each | 1+ $19.630 10+ $14.640 25+ $14.160 50+ $13.680 100+ $13.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | - | Through Hole | - | - | 15V/µs | - | - | -55°C | 105°C | C4AQ-M Series | AEC-Q200 | ||||||
Each | 1+ $6.700 10+ $5.740 25+ $5.390 50+ $5.030 100+ $4.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | - | Through Hole | - | - | 65V/µs | - | 27.5mm | -55°C | 125°C | C4AQ-P Series | AEC-Q200 | ||||||
Each | 1+ $8.490 10+ $6.370 25+ $6.070 50+ $5.760 100+ $5.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | - | Through Hole | - | - | 30V/µs | - | - | -55°C | 105°C | C4AQ-M Series | AEC-Q200 | ||||||
Each | 1+ $7.790 10+ $6.480 25+ $5.940 50+ $5.400 100+ $4.860 More Pricing... | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | - | Through Hole | - | - | 30V/µs | - | - | -55°C | 125°C | C4AQ-P Series | AEC-Q200 | ||||||
Each | 1+ $3.070 10+ $2.140 25+ $2.130 50+ $2.120 100+ $1.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | - | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $0.979 10+ $0.484 25+ $0.470 50+ $0.455 100+ $0.441 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $6.090 10+ $4.460 25+ $4.140 50+ $3.810 100+ $3.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 310VAC | - | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | ||||||