No results found for "kement"
We searched instead for "kemet"
3,755 Product Results Found for "kemet"
Find a huge range of Film Capacitors at Newark Electronics, including Power Film Capacitors, Noise Suppression & Safety Capacitors, General Purpose Film Capacitors, Motor Run Capacitors, Miscellaneous Film Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Film Capacitors
(3,755)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.070 10+ $10.490 25+ $9.850 50+ $9.200 100+ $8.920 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $11.890 10+ $9.490 25+ $9.490 50+ $9.480 100+ $8.230 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each (Cut from Ammo Pack) | 1+ $0.656 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | Through Hole | 40V | PC Pin | 5mm | - | - | 10mm | R82 Series | -55°C | 105°C | ||||||
Each | 1+ $17.670 10+ $13.320 25+ $13.090 50+ $12.850 100+ $12.630 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $4.090 10+ $3.700 25+ $3.470 50+ $3.240 100+ $2.950 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $8.950 10+ $7.020 25+ $6.630 50+ $6.240 100+ $5.860 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $7.400 10+ $5.160 25+ $5.120 50+ $5.070 100+ $4.550 More Pricing... | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $4.820 10+ $3.710 25+ $3.490 50+ $3.260 100+ $3.060 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 10+ $0.193 25+ $0.173 50+ $0.154 100+ $0.134 500+ $0.104 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | Through Hole | 63V | Radial Leaded | 5mm | - | - | 6.5mm | R82 Series | -55°C | 105°C | ||||||
Each | 1+ $6.360 10+ $4.710 25+ $4.480 50+ $4.240 100+ $3.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | Through Hole | 160V | Radial Leaded | 27.5mm | - | - | 23mm | PHE426/F426 Series | -55°C | 85°C | ||||||
Each | 1+ $4.900 10+ $3.660 25+ $3.440 50+ $3.210 100+ $3.130 More Pricing... | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $10.410 10+ $8.240 25+ $7.800 50+ $7.360 100+ $7.090 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $4.640 10+ $3.490 25+ $3.290 50+ $3.090 100+ $2.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Through Hole | - | - | 27.5mm | 150V/µs | - | - | R46 Series | -40°C | 110°C | ||||||
Each | 1+ $16.020 10+ $12.500 25+ $12.100 50+ $11.610 100+ $11.460 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | ||||||
Each | 10+ $0.871 25+ $0.801 50+ $0.732 100+ $0.662 500+ $0.585 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Through Hole | 250V | Radial Leaded | 7.5mm | 2.8kV/µs | - | 12mm | R76 Series | -55°C | 105°C | ||||||
Each | 1+ $11.550 10+ $9.340 25+ $8.900 50+ $8.500 100+ $8.290 More Pricing... | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | ||||||
Each | 10+ $0.631 25+ $0.616 50+ $0.601 100+ $0.586 500+ $0.496 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Through Hole | 250V | PC Pin | 15mm | 900V/µs | - | 13.5mm | R76 Series | -55°C | 105°C | ||||||
Each | 1+ $10.600 10+ $10.300 25+ $9.970 50+ $9.560 100+ $9.340 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 40mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 10+ $0.757 25+ $0.739 50+ $0.722 100+ $0.704 500+ $0.615 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Through Hole | 160V | Radial Leaded | 5mm | - | - | 11mm | R79 Series | -55°C | 105°C | ||||||
Each | 1+ $11.150 10+ $7.780 25+ $7.700 50+ $7.610 100+ $7.150 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $2.000 10+ $1.190 25+ $1.140 50+ $1.080 100+ $1.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Through Hole | - | - | 22.5mm | 100V/µs | - | - | PHE844/F844 Series | -40°C | 105°C | ||||||
Each | 10+ $0.423 25+ $0.412 50+ $0.401 100+ $0.390 500+ $0.333 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Through Hole | 220V | PC Pin | 15mm | 900V/µs | - | 11mm | R75 Series | -55°C | 105°C | ||||||
Each | 1+ $0.327 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Through Hole | 400V | Radial Leaded | 10mm | - | - | 9mm | F462 Series | -55°C | 105°C | ||||||
Each | 1+ $23.170 5+ $22.270 10+ $21.410 25+ $19.900 50+ $18.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 47µF | ± 5% | Through Hole | 90V | Radial Leaded | 37.5mm | - | - | 45mm | F461 Series | -55°C | 105°C | ||||||
Each | 1+ $7.870 10+ $7.590 25+ $6.780 50+ $6.390 100+ $5.860 More Pricing... | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||