956 Product Results Found for "high-frequency"
Find a huge range of Film Capacitors at Newark Electronics, including Power Film Capacitors, General Purpose Film Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Kemet, Panasonic, TDK, Multicomp Pro & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(956)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.631 25+ $0.616 50+ $0.601 100+ $0.586 500+ $0.496 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.170 10+ $3.190 25+ $2.980 50+ $2.780 100+ $2.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.896 10+ $0.456 100+ $0.417 500+ $0.351 1000+ $0.319 More Pricing... | Metallized PET | - | 0.047µF | ± 10% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | - | - | - | - | - | 13.5mm | 4.7mm | 10.8mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.845 10+ $0.410 25+ $0.398 50+ $0.385 100+ $0.373 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 78A | 2.1A | 0.078ohm | - | 18mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.760 10+ $4.990 25+ $4.550 50+ $4.110 100+ $3.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 392A | 13.7A | 0.0057ohm | - | 41.5mm | 20mm | 40mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.140 10+ $2.360 25+ $2.180 50+ $2.000 100+ $1.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $5.310 10+ $3.680 25+ $3.490 50+ $3.300 100+ $2.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | Radial Leaded | 27.5mm | 65V/µs | - | - | - | - | 26.5mm | 11mm | 10.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $2.360 10+ $1.690 25+ $1.560 50+ $1.420 100+ $1.230 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.190 10+ $0.765 25+ $0.736 50+ $0.707 100+ $0.678 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | - | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 25+ $4.390 50+ $4.220 100+ $4.200 500+ $4.190 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.5kV/µs | 550A | 9.4A | 0.011ohm | - | 32mm | 22mm | 37mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.600 10+ $1.920 25+ $1.810 50+ $1.690 100+ $1.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 22.5mm | 80V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $2.810 10+ $1.920 25+ $1.770 50+ $1.620 100+ $1.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+ $1.020 10+ $0.564 100+ $0.517 500+ $0.483 1000+ $0.417 More Pricing... | Metallized PET | - | 0.1µF | ± 10% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | - | - | - | - | - | 18.5mm | 6.4mm | 13.7mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
Each | 10+ $0.355 25+ $0.342 50+ $0.328 100+ $0.315 500+ $0.277 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 920mA | 0.3617ohm | - | 18mm | 4mm | 10mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.270 10+ $0.856 25+ $0.779 50+ $0.700 100+ $0.623 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 122A | 4.5A | 0.024ohm | - | 26.5mm | 7mm | 16mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.320 10+ $1.660 25+ $1.530 50+ $1.400 100+ $1.210 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.812 25+ $0.784 50+ $0.755 100+ $0.727 500+ $0.622 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.962 25+ $0.941 50+ $0.920 100+ $0.899 500+ $0.793 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.440 10+ $1.700 100+ $1.310 500+ $1.160 1000+ $1.110 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | ||||||
Each | 1+ $1.070 10+ $0.656 100+ $0.516 500+ $0.458 1000+ $0.427 More Pricing... | Metallized PET | - | 0.047µF | ± 10% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | - | - | - | - | - | 13.5mm | 6.4mm | 13.7mm | - | - | QXK Series | -40°C | 105°C | - | ||||||
Each | 10+ $0.509 25+ $0.493 50+ $0.477 100+ $0.460 500+ $0.444 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 3A | 200mA | 0.637ohm | - | 10mm | 3mm | 8mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.423 25+ $0.412 50+ $0.401 100+ $0.390 500+ $0.333 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.420 10+ $2.510 25+ $2.330 50+ $2.150 100+ $1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 286A | 9.98A | 0.0072ohm | - | 32mm | 13mm | 25mm | - | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+ $2.350 10+ $1.680 25+ $1.550 50+ $1.420 100+ $1.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.414 25+ $0.403 50+ $0.392 100+ $0.381 500+ $0.325 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||