15,047 Product Results Found for "components"
Find a huge range of Film Capacitors at Newark Electronics, including Power Film Capacitors, General Purpose Film Capacitors, Miscellaneous Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Vishay, Kemet, Panasonic, Epcos & Capcom
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(15,047)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.391 10+ $0.272 25+ $0.252 50+ $0.232 100+ $0.212 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
LCR COMPONENTS | Each | 1+ $2.410 10+ $2.040 25+ $1.910 50+ $1.770 100+ $1.610 More Pricing... | Film / Foil PS | Axial Leaded | 10pF | ± 10% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ $13.740 10+ $13.170 25+ $12.440 50+ $11.240 100+ $10.660 More Pricing... | Metallized PP | Can | 20µF | ± 10% | 440V | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | MR/P/440 Series | -25°C | 85°C | - | ||||||
Each | 1+ $2.800 10+ $2.370 25+ $2.210 50+ $2.060 100+ $1.870 More Pricing... | Metallized PP | Axial Leaded | 0.01µF | ± 20% | 350V | 1kV | Through Hole | PC Pin | - | - | 20.5mm | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | ||||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | Axial Leaded | 100pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+ $7.000 10+ $6.350 25+ $5.950 50+ $5.570 100+ $5.070 More Pricing... | Metallized PP | Can | 2µF | ± 10% | 440V | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | MR/A/440 Series | -25°C | 70°C | - | ||||||
LCR COMPONENTS | Each | 1+ $1.940 10+ $1.560 25+ $1.440 50+ $1.330 100+ $1.210 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ $7.650 10+ $6.930 25+ $6.500 50+ $6.080 100+ $5.530 More Pricing... | Metallized PP | Can | 3µF | ± 10% | 440V | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | MR/A/440 Series | -25°C | 70°C | - | ||||||
Each | 1+ $14.100 10+ $13.520 25+ $12.770 50+ $11.530 100+ $10.940 More Pricing... | Metallized PP | Can | 20µF | ± 10% | 440V | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 98mm | MR/P/440 Series | -25°C | 85°C | - | ||||||
Each | 1+ $3.640 10+ $3.300 25+ $3.100 50+ $2.900 100+ $2.640 More Pricing... | Film / Foil PS | Axial Leaded | 5600pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+ $16.280 10+ $15.610 25+ $14.740 50+ $13.320 100+ $12.630 More Pricing... | Metallized PP | Can | 25µF | ± 10% | 440V | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | MR/P/440 Series | -25°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $2.090 10+ $1.770 25+ $1.650 50+ $1.530 100+ $1.390 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ $13.120 10+ $10.540 25+ $9.900 50+ $9.250 100+ $8.970 | Metallized PP | Can | 12µF | ± 5% | 470V | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | C27 Series | -25°C | 85°C | - | ||||||
Each | 1+ $6.890 10+ $6.230 25+ $5.830 50+ $5.450 100+ $4.950 More Pricing... | Metallized PP | Can | 5µF | ± 5% | 450V | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | 4.16.10 Series | -25°C | 70°C | - | ||||||
Each | 1+ $11.900 10+ $9.500 25+ $9.500 50+ $9.490 100+ $8.240 More Pricing... | Metallized PP | Can | 25µF | ± 5% | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 93mm | C27 Series | -25°C | 85°C | - | ||||||
Each | 1+ $19.290 10+ $18.480 25+ $17.420 50+ $15.690 100+ $14.870 More Pricing... | Metallized PP | Can | 30µF | ± 5% | 450V | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | 4.16.10 Series | -25°C | 70°C | - | ||||||
Each | 1+ $13.450 10+ $12.940 25+ $11.490 50+ $10.790 100+ $9.840 More Pricing... | Metallized PP | Can | 3µF | ± 5% | 450V | - | - | Wire Leaded | - | - | - | - | 55mm | 4.16.10 Series | -25°C | 70°C | - | ||||||
Each | 1+ $3.220 10+ $2.200 25+ $2.070 50+ $1.930 100+ $1.790 More Pricing... | Metallized PET | Axial Leaded | 3.3µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $4.650 10+ $3.510 25+ $3.300 50+ $3.100 100+ $2.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | R46 Series | -40°C | 110°C | - | ||||||
Each | 1+ $2.390 10+ $1.660 25+ $1.500 50+ $1.340 100+ $1.240 More Pricing... | Metallized PET | Axial Leaded | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $22.520 10+ $21.580 25+ $20.340 50+ $18.320 100+ $17.350 More Pricing... | Metallized PP | Can | 25µF | ± 5% | 450V | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 92mm | 4.16.10 Series | -25°C | 70°C | - | ||||||
Each | 1+ $4.910 10+ $3.670 25+ $3.450 50+ $3.220 100+ $3.140 More Pricing... | Metallized PP | Can | 4µF | ± 5% | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 56.5mm | C27 Series | -25°C | 85°C | - | ||||||