4,896 Product Results Found for "automotive"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(4,896)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.193 25+ $0.173 50+ $0.154 100+ $0.134 500+ $0.104 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.120 10+ $3.150 25+ $2.930 50+ $2.710 100+ $2.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.897 25+ $0.878 50+ $0.859 100+ $0.840 500+ $0.719 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition B) | 22.5mm | - | - | - | F862 Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.600 10+ $4.340 25+ $4.050 50+ $3.760 100+ $3.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.800 10+ $3.800 25+ $3.570 50+ $3.330 100+ $3.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | - | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.570 10+ $5.960 25+ $5.600 50+ $5.250 100+ $4.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | - | 700V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.500 10+ $4.090 25+ $3.840 50+ $3.600 100+ $3.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | - | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 27.5mm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
82AH5045 RoHS | Each | 1+ $13.140 10+ $12.760 25+ $12.350 50+ $11.850 100+ $11.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | 600V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 24mm | 45mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.656 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.050 10+ $0.736 25+ $0.726 50+ $0.717 100+ $0.708 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.317 10+ $0.151 25+ $0.146 50+ $0.142 100+ $0.137 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.550 10+ $3.670 25+ $3.610 50+ $3.550 100+ $3.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | MKP339 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.631 25+ $0.616 50+ $0.601 100+ $0.586 500+ $0.496 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.871 25+ $0.801 50+ $0.732 100+ $0.662 500+ $0.585 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.423 25+ $0.412 50+ $0.401 100+ $0.390 500+ $0.333 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.060 10+ $0.580 25+ $0.562 50+ $0.545 100+ $0.527 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $9.770 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.571 25+ $0.557 50+ $0.544 100+ $0.530 500+ $0.461 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $14.890 10+ $12.040 25+ $11.520 50+ $11.000 100+ $10.550 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.000 10+ $2.980 25+ $2.940 50+ $2.890 100+ $2.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 400V | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 27.5mm | 31.5mm | 19mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $33.340 5+ $31.870 10+ $30.400 25+ $29.220 50+ $28.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | - | 450V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.330 10+ $3.280 25+ $3.100 50+ $2.920 100+ $2.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | - | 600V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.410 10+ $2.650 25+ $2.520 50+ $2.390 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | - | 1kV | Through Hole | PC Pin | - | 27.5mm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $21.910 10+ $17.590 25+ $17.280 50+ $16.970 100+ $16.660 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | 1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||