MKT1813 Series General Purpose Film Capacitors:
109 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Operating Temperature Range
Product Length
Series Name
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.220 10+ $2.200 25+ $2.070 50+ $1.930 100+ $1.790 More Pricing... | Metallized PET | - | Axial Leaded | 3.3µF | ± 5% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
26M1647 RoHS | Each | 1+ $2.390 10+ $1.660 25+ $1.500 50+ $1.340 100+ $1.240 More Pricing... | Metallized PET | - | Axial Leaded | 0.1µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | MKT1813 Series | -55°C | 100°C | |||||
Each | 1+ $2.590 10+ $1.750 25+ $1.630 50+ $1.490 100+ $1.390 More Pricing... | Metallized PET | - | Axial Leaded | 1µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $4.620 10+ $2.650 25+ $2.500 50+ $2.360 100+ $2.260 More Pricing... | Metallized PET | - | Axial Leaded | 4.7µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $1.960 10+ $1.350 25+ $1.250 50+ $1.160 100+ $1.070 More Pricing... | Metallized PET | - | Axial Leaded | 2200pF | ± 10% | - | 220V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.710 10+ $2.010 25+ $1.860 50+ $1.700 100+ $1.580 More Pricing... | Metallized PET | - | Axial Leaded | 1µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | - | - | 19mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.110 10+ $1.360 25+ $1.250 50+ $1.130 100+ $1.040 More Pricing... | Metallized PET | - | Axial Leaded | 1000pF | ± 10% | - | 220V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.840 10+ $1.990 25+ $1.810 50+ $1.620 100+ $1.510 More Pricing... | Metallized PET | - | Axial Leaded | 0.1µF | ± 10% | - | 220V | 630V | - | - | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $1.480 10+ $1.100 25+ $1.080 50+ $1.070 100+ $1.050 More Pricing... | Metallized PET | - | Axial Leaded | 0.015µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.650 10+ $1.940 25+ $1.800 50+ $1.650 100+ $1.540 More Pricing... | Metallized PET | - | Axial Leaded | 0.22µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $8.990 10+ $6.990 25+ $6.560 50+ $6.120 100+ $5.760 More Pricing... | Metallized PET | - | Axial Leaded | 2.2µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $1.910 10+ $1.340 25+ $1.230 50+ $1.120 100+ $1.050 More Pricing... | Metallized PET | - | Axial Leaded | 0.033µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.170 10+ $1.530 25+ $1.400 50+ $1.260 100+ $1.170 More Pricing... | Metallized PET | - | Axial Leaded | 6800pF | ± 10% | - | 220V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.250 10+ $1.590 25+ $1.450 50+ $1.310 100+ $1.210 More Pricing... | Metallized PET | - | Axial Leaded | 0.022µF | ± 10% | - | 220V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $4.540 10+ $3.550 25+ $3.370 50+ $3.180 100+ $3.000 More Pricing... | Metallized PET | - | Axial Leaded | 4.7µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.170 10+ $1.480 25+ $1.330 50+ $1.180 100+ $1.090 More Pricing... | Metallized PET | - | Axial Leaded | 3300pF | ± 10% | - | 220V | 630V | - | - | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 11mm | - | MKT1813 Series | -55°C | 100°C | ||||||
26M1653 RoHS | Each | 1+ $2.410 10+ $1.770 25+ $1.670 50+ $1.560 100+ $1.390 More Pricing... | Metallized PET | - | Axial Leaded | 0.47µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | MKT1813 Series | -55°C | 100°C | |||||
Each | 1+ $3.650 10+ $2.730 25+ $2.530 50+ $2.330 100+ $2.190 More Pricing... | Metallized PET | - | Axial Leaded | 2.2µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $1.870 10+ $1.080 25+ $1.050 50+ $1.030 100+ $0.999 More Pricing... | Metallized PET | - | Axial Leaded | 0.01µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.950 10+ $2.160 25+ $1.980 50+ $1.800 100+ $1.670 More Pricing... | Metallized PET | - | Axial Leaded | 0.68µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $8.240 10+ $6.420 25+ $6.060 50+ $5.690 100+ $5.220 More Pricing... | Metallized PET | - | Axial Leaded | 10µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $3.000 10+ $2.230 25+ $2.060 50+ $1.880 100+ $1.760 More Pricing... | Metallized PET | - | Axial Leaded | 0.33µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $1.890 10+ $1.080 25+ $1.020 50+ $0.956 100+ $0.887 More Pricing... | Metallized PET | - | Axial Leaded | 4700pF | ± 10% | - | 220V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.260 10+ $2.130 25+ $2.110 50+ $2.090 100+ $2.060 More Pricing... | Metallized PET | - | Axial Leaded | 3.3µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | MKT1813 Series | -55°C | 100°C | ||||||
Each | 1+ $2.200 10+ $1.590 25+ $1.460 50+ $1.320 100+ $1.210 More Pricing... | Metallized PET | - | Axial Leaded | 0.22µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | MKT1813 Series | -55°C | 100°C | ||||||