MKS4 Series General Purpose Film Capacitors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.990 10+ $3.790 25+ $3.570 50+ $3.350 100+ $3.010 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.440 10+ $0.943 25+ $0.904 50+ $0.864 100+ $0.825 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 14mm | 18mm | 14mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $3.050 10+ $2.960 25+ $2.580 50+ $2.210 100+ $1.830 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.630 10+ $1.070 25+ $1.060 50+ $1.040 100+ $1.020 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 22.5mm | 16.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.710 10+ $1.010 25+ $0.985 50+ $0.957 100+ $0.929 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.610 10+ $0.942 25+ $0.917 50+ $0.891 100+ $0.866 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $2.430 10+ $2.220 25+ $2.130 50+ $2.050 100+ $2.000 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ $0.735 25+ $0.678 50+ $0.622 100+ $0.565 500+ $0.483 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 13mm | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $2.290 10+ $1.650 25+ $1.540 50+ $1.420 100+ $1.370 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 10.5mm | 19mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $7.970 10+ $6.190 25+ $5.850 50+ $5.510 100+ $5.230 More Pricing... | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 27.5mm | 31.5mm | 13mm | 24mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ $0.398 25+ $0.372 50+ $0.345 100+ $0.319 500+ $0.266 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 7.5mm | 10.3mm | 5mm | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.651 10+ $0.332 25+ $0.323 50+ $0.313 100+ $0.304 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 9mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ $2.280 25+ $2.190 50+ $2.100 100+ $2.010 500+ $1.940 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 7.5mm | 10mm | 2.5mm | 7mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.655 10+ $0.446 25+ $0.406 50+ $0.365 100+ $0.325 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 8.5mm | 10mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.833 10+ $0.517 25+ $0.455 50+ $0.394 100+ $0.332 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 10mm | 9mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $0.655 10+ $0.446 25+ $0.422 50+ $0.398 100+ $0.374 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 9mm | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+ $0.428 25+ $0.409 50+ $0.390 100+ $0.371 500+ $0.346 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 160V | 250V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.290 10+ $0.844 25+ $0.758 50+ $0.674 100+ $0.588 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 15mm | 15mm | 18mm | 12.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.600 10+ $1.210 25+ $1.080 50+ $0.949 100+ $0.820 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 22.5mm | 18.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.160 10+ $0.819 25+ $0.755 50+ $0.691 100+ $0.627 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||