35 Product Results Found for "components"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.680 10+ $1.860 25+ $1.790 50+ $1.720 100+ $1.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 10+ $0.333 25+ $0.276 50+ $0.218 100+ $0.183 500+ $0.153 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $2.170 10+ $1.570 25+ $1.480 50+ $1.380 100+ $1.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 10+ $0.611 25+ $0.543 50+ $0.477 100+ $0.404 500+ $0.342 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 10+ $0.335 25+ $0.277 50+ $0.219 100+ $0.183 500+ $0.153 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 10+ $0.902 25+ $0.824 50+ $0.749 100+ $0.661 500+ $0.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $1.950 10+ $1.390 25+ $1.270 50+ $1.160 100+ $1.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 10+ $0.617 25+ $0.548 50+ $0.481 100+ $0.408 500+ $0.345 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $2.750 10+ $2.000 25+ $1.860 50+ $1.710 100+ $1.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 10+ $0.287 25+ $0.279 50+ $0.271 100+ $0.263 500+ $0.221 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $0.700 10+ $0.332 25+ $0.322 50+ $0.313 100+ $0.304 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $0.814 10+ $0.470 25+ $0.445 50+ $0.421 100+ $0.397 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $1.320 10+ $0.892 25+ $0.790 50+ $0.687 100+ $0.585 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $2.750 10+ $2.560 25+ $2.430 50+ $2.390 100+ $2.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $1.210 10+ $0.737 25+ $0.691 50+ $0.646 100+ $0.599 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 1+ $7.420 10+ $5.510 25+ $5.030 50+ $4.540 100+ $4.340 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 100+ $0.447 500+ $0.378 1000+ $0.334 2500+ $0.305 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 500+ $0.359 1000+ $0.317 2500+ $0.289 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 100+ $0.450 500+ $0.380 1000+ $0.336 2500+ $0.307 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 100+ $2.930 500+ $2.660 1000+ $2.350 2500+ $2.190 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 500+ $0.377 1000+ $0.333 2500+ $0.304 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 10+ $0.899 25+ $0.821 50+ $0.746 100+ $0.659 500+ $0.578 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 100+ $1.820 500+ $1.740 1000+ $1.660 2500+ $1.600 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 100+ $0.606 500+ $0.584 1000+ $0.536 2500+ $0.530 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||
Each | 100+ $0.309 500+ $0.261 1000+ $0.231 2500+ $0.211 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F863 Series | AEC-Q200 | ||||||