Radial Leaded Film Capacitors:
5 Products FoundFind a huge range of Radial Leaded Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay & Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(5)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+ $0.249 | - | Radial Leaded | 150pF | ± 10% | - | C900 Series | - | Through Hole | - | - | 10mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 1+ $1.350 10+ $0.797 25+ $0.778 50+ $0.760 100+ $0.741 More Pricing... | Metallized PET | Radial Leaded | 0.1µF | ± 5% | 160V | MKT467 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 4mm | 14mm | 55°C | 105°C | - | ||||||
Each | 1+ $3.250 10+ $2.830 25+ $2.720 50+ $2.600 100+ $2.490 More Pricing... | Metallized PET | Radial Leaded | 10µF | ± 10% | - | ECQE(F) Series | 100V | Through Hole | PC Pin | - | 22.5mm | 26mm | 11.5mm | 21mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.726 10+ $0.427 25+ $0.417 50+ $0.406 100+ $0.396 More Pricing... | Metallized PET | Radial Leaded | 0.01µF | ± 10% | 220V | MKT467 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 4.1mm | 14.1mm | 55°C | 105°C | - | ||||||
63AK1589 RoHS | Each | 1+ $0.729 10+ $0.503 25+ $0.448 50+ $0.393 100+ $0.337 More Pricing... | Metallized PET | Radial Leaded | 0.1µF | ± 5% | - | ECQE(F) Series | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5.8mm | 8.4mm | -40°C | 105°C | AEC-Q200 | |||||