Radial Box - 4 Pin Film Capacitors:
994 Products FoundFind a huge range of Radial Box - 4 Pin Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, Epcos & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(994)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.030 10+ $13.580 25+ $13.260 50+ $12.940 100+ $12.620 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 55µF | ± 5% | - | C4AQ-M Series | 1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $27.270 5+ $25.760 10+ $24.250 25+ $23.030 50+ $21.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 130µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $25.930 5+ $24.480 10+ $23.040 25+ $21.890 50+ $20.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 100µF | ± 5% | - | C4AQ-P Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $19.630 10+ $14.640 25+ $14.160 50+ $13.680 100+ $13.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 75µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.490 10+ $6.370 25+ $6.070 50+ $5.760 100+ $5.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 25µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | - | 42mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $38.320 5+ $34.710 10+ $31.090 25+ $29.300 50+ $27.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 60µF | ± 10% | 230V | MKP1847C Series | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | ||||||
Each | 1+ $7.790 10+ $6.480 25+ $5.940 50+ $5.400 100+ $4.860 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 16µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $38.190 5+ $34.740 10+ $31.280 25+ $28.820 50+ $26.340 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 40µF | ± 10% | - | C4AK Series | 900V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $22.280 5+ $19.660 10+ $17.050 25+ $16.680 50+ $16.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 40µF | ± 5% | - | C4AQ Series | 1.5kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.780 10+ $9.160 25+ $8.820 50+ $8.480 100+ $8.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 33µF | ± 5% | - | C4AQ-M Series | 1kV | Through Hole | PC Pin | - | - | 42mm | 38mm | 57mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $15.260 10+ $11.140 25+ $10.750 50+ $10.360 100+ $10.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 30µF | ± 5% | - | C4AQ-M Series | 1.1kV | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.900 10+ $7.170 25+ $6.930 50+ $6.700 100+ $6.580 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 12µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 30mm | 45mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $22.500 5+ $19.720 10+ $16.940 25+ $16.420 50+ $15.890 | Metallized PP | Radial Box - 4 Pin | - | - | 130µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.770 10+ $9.870 25+ $9.350 50+ $8.830 100+ $8.310 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 18µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.160 10+ $4.190 25+ $3.960 50+ $3.710 100+ $2.310 | Metallized PP | Radial Box - 4 Pin | - | - | 5µF | ± 5% | - | C4AQ-P Series | 900V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.730 10+ $3.400 25+ $3.070 50+ $2.740 100+ $2.590 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 8µF | ± 5% | - | C4AQ-P Series | 700V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $14.070 10+ $12.860 25+ $12.450 50+ $11.940 100+ $11.660 | Metallized PP | Radial Box - 4 Pin | - | - | 20µF | ± 10% | 275V | B32756 Series | 550V | Through Hole | PC Pin | GRADE III (Test Condition A) | 37.5mm | 42mm | 30mm | 45mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $31.160 5+ $27.800 10+ $24.430 25+ $23.950 50+ $23.470 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 130µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.770 10+ $3.990 25+ $3.670 50+ $3.340 100+ $3.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 10µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.330 10+ $3.900 25+ $3.650 50+ $3.380 100+ $2.950 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 2.6µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $16.170 10+ $12.580 25+ $12.150 50+ $11.740 100+ $11.320 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 50µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 42mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $30.200 5+ $26.910 10+ $23.630 25+ $23.150 50+ $22.690 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 180µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.880 10+ $7.900 25+ $7.570 50+ $7.230 100+ $6.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 25µF | ± 5% | - | C4AQ-P Series | 900V | Through Hole | PC Pin | - | - | 42mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $9.350 10+ $7.800 25+ $6.820 50+ $5.840 100+ $4.680 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 12µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.310 10+ $6.510 | Metallized PP | Radial Box - 4 Pin | - | - | 10µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 28mm | 37mm | -55°C | 125°C | AEC-Q200 | ||||||