56µF Film Capacitors:
3 Products FoundFind a huge range of 56µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(3)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $128.480 5+ $124.710 10+ $120.950 25+ $117.180 50+ $113.410 | Metallized PP | Can | 56µF | ± 10% | 850V | C44P-T Series | 2kV | Stud Mount - M12 | Screw | GRADE III (Test Condition B) | 35mm | - | - | 247mm | -30°C | 70°C | - | ||||||
Each | 1+ $24.580 | Metallized PET Stacked | - | 56µF | ± 10% | 40V | JSN Series | 63V | Surface Mount | J-Lead | GRADE II (Test Condition A) | - | 17.3mm | 21.5mm | 17.8mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 25+ $10.300 50+ $10.150 100+ $9.980 250+ $9.580 | Metallized PP | Radial Box - 4 Pin | 56µF | ± 5% | - | C4AU Series | 700V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | - | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||