22µF Film Capacitors:
55 Products FoundFind a huge range of 22µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, TDK & Icel By Nichicon
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(55)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.820 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | B32526 Series | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $10.330 10+ $7.990 25+ $7.590 50+ $7.180 100+ $6.550 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 5% | 40V | R60 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 32mm | 20mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.560 10+ $4.860 25+ $4.740 50+ $4.610 100+ $4.490 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.980 10+ $5.690 25+ $5.550 50+ $5.410 100+ $5.270 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | - | C4AQ-P Series | 700V | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.660 10+ $5.060 25+ $4.920 50+ $4.780 100+ $4.720 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | - | 42mm | 28mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.390 10+ $6.430 25+ $6.430 50+ $6.420 100+ $6.420 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | - | C4AQ-M Series | 1kV | Through Hole | PC Pin | - | - | 42mm | 35mm | 46mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.980 10+ $6.030 25+ $5.870 50+ $5.720 100+ $5.640 More Pricing... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $7.120 10+ $5.540 25+ $5.220 50+ $4.900 100+ $4.700 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | B32524 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.780 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | 250V | EZPQ Series | - | Through Hole | PC Pin | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 30mm | 45mm | -40°C | 85°C | - | ||||||
Each | 1+ $14.090 10+ $10.730 25+ $10.190 50+ $9.630 100+ $9.220 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 160V | R60 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.140 10+ $5.520 25+ $5.200 50+ $4.870 100+ $4.670 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 40V | R60 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 11mm | 20mm | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+ $12.540 10+ $9.780 25+ $9.200 50+ $8.620 100+ $7.990 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 22mm | 36mm | -40°C | 105°C | - | |||||
Each | 1+ $69.380 5+ $64.610 10+ $59.830 25+ $58.940 50+ $58.060 More Pricing... | Metallized PP | Can | 22µF | ± 10% | 550V | C44P-R Series | 1.28kV | Stud Mount - M12 | Screw | - | 28mm | - | - | 117mm | -25°C | 70°C | - | ||||||
Each | 1+ $14.680 10+ $11.650 25+ $11.130 50+ $10.610 100+ $10.340 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | - | C4AQ Series | 1.5kV | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.680 10+ $13.130 25+ $12.410 50+ $11.250 100+ $10.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 5% | 90V | F461 Series | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 105°C | - | ||||||
PANASONIC | Each | 1+ $12.540 10+ $9.560 25+ $8.830 50+ $8.100 100+ $7.490 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 22mm | 36mm | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $7.820 10+ $6.130 25+ $5.840 50+ $5.540 100+ $5.060 More Pricing... | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 40V | MKS4 Series | 63V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 13mm | 24mm | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $10.970 10+ $8.160 25+ $7.740 50+ $7.300 100+ $6.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | - | R52 Series | - | Through Hole | - | GRADE II (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $8.130 10+ $6.080 25+ $5.780 50+ $5.490 100+ $5.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | 37.5mm | 42mm | 35mm | 24mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $14.210 10+ $10.670 25+ $10.260 50+ $9.840 100+ $9.230 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | - | C4AK Series | 700V | Through Hole | Radial Leaded | - | - | 42mm | 24mm | 44mm | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $10.440 10+ $7.370 25+ $7.090 50+ $6.790 100+ $6.680 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | 350V | C4AF Series | 700V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.840 10+ $6.820 25+ $6.700 50+ $6.570 100+ $6.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | 310V | C4AF Series | 620V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.120 10+ $5.390 25+ $5.240 50+ $5.100 100+ $5.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | 250V | C4AF Series | 500V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 37.5mm | 42mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $19.600 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | 350V | B32758 Series | 580V | Through Hole | Radial Leaded | GRADE III (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | ||||||
Each | 1+ $4.610 | Metallized PET Wound | Radial Box - 2 Pin | 22µF | ± 5% | 40V | B32523 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | -55°C | 125°C | AEC-Q200 | ||||||