150pF Film Capacitors:
12 Products FoundFind a huge range of 150pF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, LCR Components & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(12)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.770 10+ $3.180 25+ $2.970 50+ $2.760 100+ $2.510 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | 150pF | ± 1% | - | EXFS/HR Series | 63V | Through Hole | PC Pin | - | 5.08mm | - | - | - | -40°C | 70°C | - | ||||||
Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | Axial Leaded | 150pF | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | -40°C | 85°C | - | ||||||
Each | 1000+ $0.249 | - | Radial Leaded | 150pF | ± 10% | - | C900 Series | - | Through Hole | - | - | 10mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 10+ $0.543 25+ $0.450 50+ $0.355 100+ $0.297 500+ $0.249 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 150pF | ± 10% | 700V | FKP1 Series | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $1.820 10+ $1.460 25+ $1.350 50+ $1.250 100+ $1.130 More Pricing... | Film / Foil PS | Axial Leaded | 150pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $0.374 | Double Metallized PP | Radial Box - 2 Pin | 150pF | ± 5% | 700V | R76 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 4mm | 10mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.785 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 250V | PFR/F411 Series | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | -55°C | 100°C | - | ||||||
Each | 1+ $0.525 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 500V | R73 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.588 10+ $0.300 100+ $0.274 1000+ $0.232 5000+ $0.205 More Pricing... | Metallized PPS Stacked | 0805 [2012 Metric] | 150pF | ± 2% | 30V | ECHU(X) Series | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.569 10+ $0.293 25+ $0.284 50+ $0.274 100+ $0.265 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 63V | FKP2 Series | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.538 | Metallized PPS Stacked | 0805 [2012 Metric] | 150pF | ± 5% | 30V | ECHU(X) Series | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.571 | Metallized PPS Stacked | 0603 [1608 Metric] | 150pF | ± 2% | 11V | ECHU(X) Series | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | -55°C | 125°C | - | ||||||