1.2µF Film Capacitors:
47 Products FoundFind a huge range of 1.2µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, Multicomp Pro & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(47)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.950 10+ $1.420 25+ $1.300 50+ $1.190 100+ $0.991 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | 84V | ECWF(A) Series | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 21.7mm | 18.8mm | 16.2mm | -40°C | 105°C | - | ||||||
Each | 1+ $4.150 10+ $3.100 25+ $2.890 50+ $2.680 100+ $2.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | - | C4AK Series | 900V | Through Hole | PC Pin | - | 27.5mm | 32mm | 11mm | 20mm | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $2.990 10+ $2.890 25+ $2.800 50+ $2.700 100+ $2.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | WCAP-FTXX Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $2.720 10+ $2.630 25+ $2.540 50+ $2.450 100+ $2.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | WCAP-FTXX Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $19.050 10+ $14.840 25+ $14.400 50+ $13.950 100+ $13.410 More Pricing... | Metallized PP | Radial Box - Tabs | - | - | 1.2µF | ± 5% | 630V | C4BS Series | 1.2kV | Panel Mount | Solder Lug | - | - | 42.5mm | 28mm | 37mm | -40°C | 85°C | - | ||||||
Each | 1+ $3.810 10+ $2.930 25+ $2.770 50+ $2.610 100+ $2.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 630V | 250V | 1.2µF | ± 5% | 250V | R75H Series | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.950 10+ $1.390 25+ $1.270 50+ $1.160 100+ $1.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | F862 V054 Series | - | Through Hole | - | GRADE II (Test Condition B) | 22.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $11.670 100+ $9.620 250+ $8.850 500+ $8.250 1000+ $7.780 | Metallized PP | Radial Box - Tabs | - | - | 1.2µF | ± 10% | 630V | MP SI Series | 1.5kV | Screw Mount | Solder | - | 27mm | 45mm | 35mm | 42mm | -40°C | 85°C | - | |||||
Each | 1+ $3.860 10+ $2.740 25+ $2.510 50+ $2.290 100+ $2.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 20% | - | R53B Series | - | Through Hole | - | GRADE III (Test Condition B) | 27.5mm | - | - | - | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.720 10+ $2.630 25+ $2.540 50+ $2.450 100+ $2.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | WCAP-FTX2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $6.440 10+ $4.740 25+ $4.610 50+ $4.480 100+ $4.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | R58 Series | - | Through Hole | - | GRADE III (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $8.100 10+ $6.350 25+ $6.100 50+ $5.850 100+ $5.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | R58 Series | - | Through Hole | - | GRADE III (Test Condition B) | 37.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $17.230 10+ $13.540 25+ $13.010 50+ $12.480 100+ $11.950 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | 650V | R76H Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 30mm | 45mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.850 10+ $1.250 25+ $1.120 50+ $1.000 100+ $1.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 22.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $2.690 10+ $1.850 25+ $1.690 50+ $1.520 100+ $1.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | R53B Series | - | Through Hole | - | GRADE III (Test Condition B) | 27.5mm | - | - | - | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.000 10+ $4.400 25+ $4.010 50+ $3.610 100+ $3.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | R41B Series | - | Through Hole | - | GRADE III (Test Condition B) | 37.5mm | - | - | - | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.260 10+ $1.840 25+ $1.770 50+ $1.690 100+ $1.580 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | 200V | ECQE(F) Series | 400V | Through Hole | PC Pin | - | 22.5mm | 26mm | 9.5mm | 18.9mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.170 10+ $0.687 25+ $0.657 50+ $0.638 100+ $0.624 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | 63V | ECQE(F) Series | 100V | Through Hole | PC Pin | - | 15mm | 18.5mm | 5.5mm | 12.8mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.830 | Metallized PET | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | 250V | ECQE(F) Series | 630V | Through Hole | PC Pin | - | 27.5mm | 31mm | 13.5mm | 23mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.680 10+ $1.360 25+ $1.260 50+ $1.170 100+ $1.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | 125V | ECWF(A) Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.8mm | 9.5mm | 14.6mm | -40°C | 105°C | - | ||||||
Each | 1+ $5.690 10+ $3.960 25+ $3.780 50+ $3.590 100+ $3.310 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | 400V | R76H Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.670 10+ $1.110 25+ $1.000 50+ $0.890 100+ $0.848 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 5% | 250V | R75 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | - | R47 Series | - | Through Hole | - | GRADE II (Test Condition A) | 37.5mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | 250V | MAB Series | - | Through Hole | PC Pin | - | 26.5mm | - | - | 20mm | -40°C | 100°C | - | ||||||
Each | 1000+ $0.349 2500+ $0.326 | Metallized PP | Radial Box - 2 Pin | - | - | 1.2µF | ± 10% | 84V | ECWFD Series | 450V | Through Hole | PC Pin | - | 15mm | 17.5mm | 8.5mm | 11.6mm | -40°C | 110°C | - | ||||||