0.2µF Film Capacitors:
9 Products FoundFind a huge range of 0.2µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Vishay, Panasonic, Multicomp Pro & Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(9)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $236.530 10+ $220.510 25+ $213.120 50+ $205.730 100+ $197.110 | Metallized PP | - | 0.2µF | ± 10% | 1kV | MP SP Series | - | Panel Mount | Screw | - | - | 75mm | 30.2mm | 50mm | - | 85°C | - | |||||
Each | 1+ $1.790 10+ $1.250 25+ $1.180 50+ $1.100 100+ $1.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 110V | MKP385 Series | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | -55°C | 110°C | - | ||||||
MULTICOMP PRO | Each | 1+ $258.610 10+ $241.100 25+ $233.010 50+ $224.930 100+ $215.500 | Metallized PP | - | 0.2µF | ± 10% | 1kV | MP SP Series | - | Panel Mount | Screw | - | - | 73mm | 30.2mm | 55mm | -40°C | 85°C | - | |||||
Each | 1+ $1.260 10+ $1.020 25+ $0.943 50+ $0.871 100+ $0.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 223V | ECWF(L) Series | 630V | Through Hole | Radial Leaded | - | 10mm | 18mm | 10.3mm | 19.7mm | -40°C | 105°C | - | ||||||
Each | 1+ $0.979 10+ $0.545 25+ $0.533 50+ $0.520 100+ $0.507 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 10% | - | B32922 Series | - | Through Hole | - | GRADE III (Test Condition B) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $3.800 10+ $3.180 25+ $3.010 50+ $2.830 100+ $2.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 2% | 25V | MKP416 Series | 63V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6mm | 12mm | -55°C | 85°C | - | ||||||
Each | 100+ $3.730 500+ $3.400 1000+ $3.000 2500+ $2.790 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 220V | MMKP383 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 8.5mm | 18mm | -55°C | 105°C | - | ||||||
Each | 100+ $6.810 250+ $6.490 500+ $6.030 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 350V | MMKP383 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 13mm | 23mm | -55°C | 105°C | - | ||||||
Each | 1000+ $1.160 2500+ $1.110 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 223V | ECWF(L) Series | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 10.3mm | 14.7mm | -40°C | 105°C | - | ||||||