0.082µF Film Capacitors:

47 Products Found
Find a huge range of 0.082µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, TDK & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ2796

RoHS

Date/Lot Code

Each
10+
$0.571
25+
$0.558
50+
$0.544
100+
$0.531
500+
$0.530
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 5%
600V
R76 Series
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
-55°C
110°C
AEC-Q200
31Y6584

RoHS

Date/Lot Code

Each
1+
$0.456
10+
$0.437
25+
$0.418
50+
$0.399
100+
$0.356
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 10%
-
WCAP-FTXX Series
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
-
-40°C
105°C
-
42Y0027

RoHS

Date/Lot Code

Each
10+
$0.477
25+
$0.465
50+
$0.453
100+
$0.441
500+
$0.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 10%
200V
B32671P Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
-55°C
125°C
AEC-Q200
41Y9841

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.420
25+
$1.300
50+
$1.180
100+
$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 20%
-
B32022 Series
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
78AC4307

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.230
25+
$1.140
50+
$1.040
100+
$0.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 20%
-
B32033 Series
-
Through Hole
-
GRADE III (Test Condition B)
22.5mm
-
-
-
-40°C
110°C
AEC-Q200
82AH7565

RoHS

Date/Lot Code

Each
1+
$0.641
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 5%
110V
MKP385 Series
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
-55°C
110°C
-
82AH4993

RoHS

Each
10+
$0.405
25+
$0.392
50+
$0.380
100+
$0.367
500+
$0.354
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
250V
0.082µF
± 5%
250V
R75H Series
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
-55°C
125°C
AEC-Q200
25AM6329

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$1.430
25+
$1.370
50+
$1.320
100+
$1.260
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 5%
700V
B3264xH Series
2kV
Through Hole
Radial Leaded
GRADE III (Test Condition B)
22.5mm
26.5mm
12mm
22mm
-55°C
125°C
AEC-Q200
06AM9561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.160
Metallized Paper
5045 [127114 Metric]
-
-
0.082µF
± 20%
-
SMP255 Series
-
Surface Mount
-
GRADE II (Test Condition A)
-
-
-
-
-40°C
125°C
AEC-Q200
61AK3494

RoHS

Date/Lot Code

Each
1+
$1.960
10+
$1.320
25+
$1.190
50+
$1.060
100+
$0.873
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 10%
-
R58 Series
-
Through Hole
-
GRADE III (Test Condition B)
15mm
-
-
-
-40°C
110°C
AEC-Q200
06AM9563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.400
Metallized Paper
5045 [127114 Metric]
-
-
0.082µF
± 20%
-
SMP255 Series
-
Surface Mount
-
GRADE II (Test Condition A)
-
-
-
-
-40°C
125°C
AEC-Q200
25AM6314

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$0.901
25+
$0.881
50+
$0.862
100+
$0.842
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 5%
600V
B3264xH Series
1kV
Through Hole
Radial Leaded
GRADE III (Test Condition B)
22.5mm
26.5mm
8.5mm
16.5mm
-55°C
125°C
AEC-Q200
25AM6322

RoHS

Date/Lot Code

Each
1+
$1.260
10+
$0.701
25+
$0.685
50+
$0.668
100+
$0.652
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 5%
400V
B3264xH Series
630V
Through Hole
Radial Leaded
GRADE III (Test Condition B)
22.5mm
26.5mm
6mm
15mm
-55°C
125°C
AEC-Q200
25AM6285

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.010
25+
$0.967
50+
$0.920
100+
$0.872
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 5%
600V
B3264xH Series
1kV
Through Hole
Radial Leaded
GRADE III (Test Condition B)
15mm
18mm
11mm
18.5mm
-55°C
125°C
AEC-Q200
25AM6320

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.150
25+
$1.130
50+
$1.110
100+
$1.080
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 5%
650V
B3264xH Series
1.6kV
Through Hole
Radial Leaded
GRADE III (Test Condition B)
22.5mm
26.5mm
10.5mm
18.5mm
-55°C
125°C
AEC-Q200
61AK3499

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.140
25+
$1.030
50+
$0.917
100+
$0.847
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 10%
-
R58 Series
-
Through Hole
-
GRADE III (Test Condition B)
22.5mm
-
-
-
-40°C
110°C
AEC-Q200
49W1324

RoHS

Date/Lot Code

Each
1+
$0.521
10+
$0.261
25+
$0.252
50+
$0.244
100+
$0.236
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.082µF
± 5%
125V
ECQE(B) Series
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.4mm
8.6mm
-40°C
105°C
-
85Y4659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$0.908
25+
$0.890
50+
$0.871
100+
$0.852
More Pricing...
Metallized PPS Stacked
1913 [4833 Metric]
-
-
0.082µF
± 2%
30V
ECHU(X) Series
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
4.8mm
3.2mm
2.1mm
-55°C
125°C
-
33AH6634

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$0.753
25+
$0.708
50+
$0.663
100+
$0.618
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 5%
600V
R76H Series
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
-55°C
125°C
AEC-Q200
18C4851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.692
Metallized PET
Radial Box - 2 Pin
-
-
0.082µF
± 5%
160V
MKT370 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
-55°C
105°C
AEC-Q200
53W3609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
Metallized PPS Stacked
1210 [3225 Metric]
-
-
0.082µF
± 5%
11V
ECHU(X) Series
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
2.1mm
-55°C
125°C
-
25T1196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.897
Metallized PPS Stacked
1913 [4833 Metric]
-
-
0.082µF
± 5%
30V
ECHU(X) Series
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
4.8mm
3.2mm
2.1mm
-55°C
125°C
-
18C5106

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.774
1000+
$0.744
2000+
$0.676
4000+
$0.607
6000+
$0.585
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 10%
160V
MKT372 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
-55°C
105°C
-
84AH4475

RoHS

Each
1000+
$0.226
2500+
$0.210
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 20%
-
ECQUA Series
-
Through Hole
-
GRADE III (Test Condition B)
15mm
-
-
-
-40°C
110°C
AEC-Q200
04J5192

RoHS

Each
1000+
$2.160
2500+
$2.010
Metallized PP
Radial Box - 2 Pin
-
-
0.082µF
± 2%
25V
MKP416 Series
63V
Through Hole
PC Pin
-
5mm
7.2mm
6mm
11mm
-55°C
85°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK