333 Product Results Found for "PRO ELEC"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Categories
Film Capacitors
(333)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $13.970 100+ $11.720 250+ $10.880 500+ $10.220 1000+ $9.710 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+ $0.080 250+ $0.062 500+ $0.056 1000+ $0.051 5000+ $0.047 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $394.140 10+ $367.460 25+ $355.140 50+ $342.820 100+ $328.450 | Metallized PP | Can | 111.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $372.890 10+ $347.640 25+ $335.990 50+ $324.330 100+ $310.740 | Metallized PP | Can | 193µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 55A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $177.290 10+ $165.300 25+ $155.020 50+ $149.880 100+ $144.740 | Metallized PP | Can | 185µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 41.8A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $100.090 25+ $95.730 50+ $93.320 100+ $90.420 250+ $87.520 | Metallized PP | Can | 48.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 13.7A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $125.120 10+ $116.650 25+ $109.400 50+ $105.770 100+ $102.150 | - | Can | 200µF | ± 5% | - | Stud Mount - M12 | 460V | - | - | Screw | - | - | 40A | - | 900µohm | 85mm | - | - | 150mm | - | - | - | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $358.920 10+ $334.620 25+ $323.410 50+ $312.190 100+ $299.100 | Metallized PP | Can | 308µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 69.6A | - | - | - | - | - | 355mm | - | 50kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $1.120 250+ $0.867 500+ $0.783 1000+ $0.714 5000+ $0.657 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.190 100+ $0.949 250+ $0.869 500+ $0.796 1000+ $0.742 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.110 250+ $0.085 500+ $0.077 1000+ $0.070 5000+ $0.064 | Metallized PET | Radial | 0.068µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $93.770 10+ $87.430 25+ $81.990 50+ $79.280 100+ $76.560 | Metallized PP | - | 0.25µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | - | 270A | 0.0006ohm | - | 35mm | 30.2mm | 35mm | - | - | MP SP Series | - | 85°C | - | |||||
Each | 1+ $0.269 250+ $0.209 500+ $0.188 1000+ $0.172 5000+ $0.158 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $4.440 100+ $3.720 250+ $3.450 500+ $3.250 1000+ $3.080 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | - | PC Pin | - | 34V/µs | 340A | 14A | 6900µohm | - | 41.5mm | 30mm | 45mm | - | - | MP HAPK Series | -40°C | 105°C | - | |||||
Each | 1+ $0.319 250+ $0.247 500+ $0.223 1000+ $0.204 5000+ $0.187 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | MP HMPP Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+ $7.120 100+ $5.970 250+ $5.540 500+ $5.210 1000+ $4.950 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 2600µohm | - | 42.5mm | 33mm | 45mm | - | - | MP HAPB Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $232.970 10+ $217.200 25+ $209.920 50+ $202.640 100+ $194.140 | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | 400A | 1200µohm | - | 75mm | 30.2mm | 50mm | - | 300kvar @ 238 to 423kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $252.130 10+ $235.060 25+ $227.180 50+ $219.300 100+ $210.110 | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | 44A | - | - | - | - | - | 261mm | - | 40kvar @ 50Hz | - | -40°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $194.950 10+ $181.760 25+ $170.460 50+ $164.810 100+ $159.160 | Metallized PP | Can | 66.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | - | - | Terminal Block | - | - | 25.1A | - | - | - | - | - | 245mm | - | 30kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $0.105 250+ $0.081 500+ $0.073 1000+ $0.067 5000+ $0.061 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 5.5mm | 10mm | - | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+ $5.220 100+ $4.380 250+ $4.070 500+ $3.820 1000+ $3.630 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 600A | - | 7000µohm | - | 42.5mm | 30mm | 45mm | - | - | MP HDPB Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $73.820 25+ $70.610 50+ $68.830 100+ $66.690 250+ $64.550 | Metallized PP | Can | 120µF | ± 10% | DC Link | Panel Mount | - | 1kV | - | Screw | 45mm | - | - | 78A | - | 85mm | - | - | - | - | - | MP SD Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ $93.750 25+ $89.670 50+ $87.410 100+ $84.690 250+ $81.970 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | - | 17.4A | - | - | - | - | - | 245mm | - | 12.5kvar @ 50Hz | - | -40°C | 60°C | - | |||||
Each | 1+ $26.210 50+ $24.090 100+ $22.360 250+ $21.010 500+ $19.850 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 3000µohm | 76mm | - | - | 140mm | - | - | MP HDAT Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $127.260 10+ $118.650 25+ $111.280 50+ $107.590 100+ $103.900 | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | - | Stud | 5mm | - | - | 500A | 0.9mohm | - | 68mm | 30.2mm | 30mm | - | - | MP SP Series | - | 85°C | - | |||||