33 Product Results Found for "PC-5"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(33)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.860 10+ $2.780 25+ $2.600 50+ $2.410 100+ $2.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7.7A | 0.0127ohm | - | 32mm | 24mm | 15mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.590 10+ $3.250 25+ $3.050 50+ $2.850 100+ $2.600 More Pricing... | Film / Foil PS | Axial Leaded | 5600pF | ± 1% | - | Through Hole | 80V | 160V | - | PC Pin | - | - | - | - | - | - | 17mm | - | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+ $5.160 10+ $4.190 25+ $3.960 50+ $3.710 100+ $2.310 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 175A | 7.8A | 0.0162ohm | - | 41.5mm | 24mm | 19mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.710 10+ $2.620 25+ $2.350 50+ $2.070 100+ $1.950 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 37.5mm | 37V/µs | 185A | 7.8A | 0.0147ohm | - | 41.5mm | 24mm | 19mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.660 10+ $3.100 25+ $2.890 50+ $2.690 100+ $2.440 More Pricing... | Film / Foil PS | Axial Leaded | 560pF | ± 1% | - | Through Hole | 250V | 630V | - | PC Pin | - | - | - | - | - | - | 12.9mm | - | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+ $5.350 10+ $3.880 25+ $3.550 50+ $3.220 100+ $3.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 400A | 11.8A | 0.009ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.450 10+ $3.130 25+ $2.940 50+ $2.750 100+ $2.500 More Pricing... | Film / Foil PS | Axial Leaded | 5100pF | ± 1% | - | Through Hole | 80V | 160V | - | PC Pin | - | - | - | - | - | - | 17mm | - | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+ $3.660 10+ $3.100 25+ $2.890 50+ $2.690 100+ $2.440 More Pricing... | Film / Foil PS | Axial Leaded | 510pF | ± 1% | - | Through Hole | 250V | 630V | - | PC Pin | - | - | - | - | - | - | 12.9mm | - | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+ $1.780 10+ $1.430 25+ $1.330 50+ $1.220 100+ $1.110 More Pricing... | Film / Foil PS | Axial Leaded | 56pF | ± 2.5% | - | Through Hole | - | 160V | - | PC Pin | - | - | - | - | - | - | 8mm | - | - | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ $2.830 10+ $1.970 25+ $1.740 50+ $1.510 100+ $1.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 325A | 8.7A | 0.0107ohm | - | 31.5mm | 14mm | 28mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.990 10+ $2.980 25+ $2.720 50+ $2.460 100+ $2.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 19V/µs | 96A | 8.7A | 0.0107ohm | - | 31.5mm | 14mm | 28mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.420 10+ $3.320 25+ $3.070 50+ $2.810 100+ $2.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 120A | 10.1A | 0.0091ohm | - | 31.5mm | 19mm | 29mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.400 10+ $3.600 25+ $3.320 50+ $3.060 100+ $2.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 375A | 6A | - | - | 32mm | 15mm | 25mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 100+ $1.790 500+ $1.620 1000+ $1.410 2500+ $1.260 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | - | Through Hole | - | 600V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 41V/µs | 205A | 10.5A | 0.0077ohm | - | 42.5mm | 22mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 50+ $3.010 100+ $2.780 500+ $2.720 1000+ $2.480 2500+ $2.340 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 450A | 11.9A | 0.008ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | - | 41V/µs | 205A | 11.5A | 0.0071ohm | - | 42.5mm | 22mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 100+ $2.110 500+ $1.920 1000+ $1.700 2500+ $1.580 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | PC Pin | 27.5mm | 100V/µs | - | - | - | - | 31.5mm | 18.5mm | 35mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.000 10+ $4.070 25+ $3.960 50+ $3.850 100+ $3.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 0.0058ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 440V | 1.275kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 41V/µs | 205A | 10.5A | 0.0077ohm | - | 42.5mm | 22mm | 42.5mm | - | - | MHBS Series | -40°C | 85°C | - | ||||||
Each | 1+ $3.720 10+ $2.580 25+ $2.360 50+ $2.130 100+ $1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 375A | 10.1A | 0.0091ohm | - | 31.5mm | 19mm | 29mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | - | Through Hole | 250V | - | - | PC Pin | 42.5mm | 35V/µs | - | - | - | - | - | - | 28mm | - | - | MAB Series | -40°C | 100°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | - | Through Hole | 320V | - | - | PC Pin | 42.5mm | 50V/µs | - | - | - | - | - | - | 30mm | - | - | MAB Series | -40°C | 100°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | - | Through Hole | 320V | - | - | PC Pin | 32mm | 70V/µs | - | - | - | - | - | - | 37mm | - | - | MAB Series | -40°C | 100°C | - | ||||||
Each | 100+ $6.260 500+ $5.830 1000+ $5.310 2500+ $5.040 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 250A | 7.1A | 0.0151ohm | - | 41mm | 22mm | 36mm | - | - | EZPQ Series | -40°C | 105°C | - | ||||||