29 Product Results Found for "CORNELL DUBILIER"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Categories
Film Capacitors
(29)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.990 10+ $6.610 25+ $6.480 50+ $6.340 100+ $6.250 More Pricing... | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 27.788mm | 1.1kV/µs | - | - | - | - | 41.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | 1+ $162.750 | Metallized PP | Can | 880µF | ± 10% | DC Link | Stud Mount - M12 | 250V | 900V | - | Screw | 45mm | - | - | 67A | 2100µohm | 162mm | - | - | 90mm | - | - | 947D Series | -45°C | 85°C | - | ||||||
Each | 1+ $23.040 10+ $19.010 25+ $18.210 50+ $17.400 100+ $16.890 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 13V/µs | 260A | 25A | 3900µohm | - | 41.5mm | 28mm | 37mm | - | - | BLC Series | -45°C | 85°C | - | ||||||
Each | 1+ $4.500 10+ $2.220 25+ $2.120 50+ $2.010 100+ $2.000 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | 1+ $17.680 10+ $14.380 25+ $13.710 50+ $13.040 100+ $12.630 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 15.8V/µs | 190A | 21A | 5200µohm | - | 41.5mm | 20mm | 40mm | - | - | BLC Series | -45°C | 85°C | - | ||||||
Each | 1+ $4.350 10+ $3.830 25+ $3.760 50+ $3.680 100+ $3.340 More Pricing... | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | 1+ $6.900 10+ $4.870 25+ $4.750 50+ $4.630 100+ $4.440 More Pricing... | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 1.44kV/µs | 68A | 5.7A | 0.014ohm | 16.5mm | - | - | 46mm | - | - | 940C Series | -55°C | 105°C | - | ||||||
Each | 1+ $8.940 10+ $8.570 25+ $7.650 50+ $7.230 100+ $6.570 More Pricing... | Metallized PET | Axial Leaded | 1µF | ± 10% | - | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | - | 39mm | 22mm | 13mm | - | - | MMP Series | -55°C | 125°C | - | ||||||
Each | 1+ $2.760 10+ $2.210 25+ $2.090 50+ $1.960 100+ $1.930 More Pricing... | Film / Foil PP | Radial | 1000pF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 5.9kV/µs | - | - | - | - | 17.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | 1+ $15.900 10+ $15.240 25+ $14.370 50+ $12.970 100+ $12.290 More Pricing... | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 5000µohm | - | 54mm | 45.6mm | - | - | - | 941C Series | -55°C | 105°C | - | ||||||
Each | 1+ $4.700 10+ $3.650 25+ $3.460 50+ $3.290 100+ $3.240 More Pricing... | Metallized PP | Radial | 3300pF | ± 5% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | 18.3mm | 7kV/µs | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | PC Pin | - | 754V/µs | 754A | 17.7A | 5000µohm | 41mm | - | - | 54mm | - | - | 940C Series | -55°C | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | Through Hole | 70V | 100V | - | PC Pin | 9.5mm | - | - | - | - | - | 17.8mm | 6.4mm | 14.9mm | - | - | Orange Drop 225P Series | -55°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PP | Radial | 0.01µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.7kV/µs | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 275V | 600V | - | PC Pin | - | 196V/µs | 196A | 8.9A | 6000µohm | 21mm | - | - | 34mm | - | - | 940C Series | -55°C | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 1.44kV/µs | 144A | 8.1A | 0.01ohm | 22.5mm | - | - | 46mm | - | - | 940C Series | -55°C | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | - | 1.427kV/µs | 143A | 7.5A | 7000µohm | 18mm | - | - | 34mm | - | - | 940C Series | -55°C | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 155V | 200V | - | PC Pin | 9.525mm | 820V/µs | - | - | - | - | 17.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | 1+ $5.360 10+ $3.860 25+ $3.740 50+ $3.620 100+ $3.300 More Pricing... | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | - | - | 940C Series | -55°C | 105°C | - | ||||||
75M8896 RoHS | CORNELL DUBILIER | Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 10µF | ± 10% | - | Panel Mount | 370V | - | - | - | 20.6mm | - | - | - | - | - | - | - | 2.63mm | - | - | MPF Series | -40°C | 70°C | - | ||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | 1.7kV/µs | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | - | 800V/µs | 800A | 17.9A | 5000µohm | - | 46mm | 42.5mm | 46mm | - | - | 941C Series | -55°C | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Double Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | PC Pin | - | 754V/µs | 513A | 15.8A | 6000µohm | - | 54mm | 39.2mm | 54mm | - | - | 941C Series | -55°C | 105°C | - | ||||||
98B5781 RoHS | Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | - | 0.01µF | ± 5% | - | Through Hole | - | 100V | - | - | 5mm | - | - | - | - | - | - | - | - | - | - | DSF Series | -40°C | 85°C | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Can | 220µF | ± 10% | DC Link | Panel Mount | - | 800V | - | Screw | 45mm | - | - | 72A | 1000µohm | 84.5mm | - | - | 64mm | - | - | 944U Series | -40°C | 85°C | - | ||||||