0805 [2012 Metric] General Purpose Film Capacitors :
68 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Tamaño de Funda
Operating Temperature Min
Operating Temperature Max
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.513 10+ $0.287 100+ $0.263 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 2700pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.180 6000+ $0.176 12000+ $0.172 18000+ $0.171 30000+ $0.170 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1500pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.495 10+ $0.250 100+ $0.227 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 100pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.587 10+ $0.292 100+ $0.266 1000+ $0.210 5000+ $0.191 More Pricing... | Metallized PPS Stacked | - | 0805 [2012 Metric] | 470pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.642 10+ $0.321 100+ $0.294 1000+ $0.230 5000+ $0.214 More Pricing... | Metallized PPS Stacked | - | 0805 [2012 Metric] | 220pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.582 10+ $0.294 100+ $0.273 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1500pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.632 10+ $0.320 100+ $0.293 1000+ $0.232 5000+ $0.214 More Pricing... | Metallized PPS Stacked | - | 0805 [2012 Metric] | 8200pF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 1.1mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.572 10+ $0.289 100+ $0.264 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 470pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.604 10+ $0.304 100+ $0.278 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 0.01µF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.25mm | - | 1.1mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.557 10+ $0.284 100+ $0.259 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 2200pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.592 10+ $0.269 100+ $0.242 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 820pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
96K9308 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.592 10+ $0.296 100+ $0.270 1000+ $0.215 5000+ $0.205 More Pricing... | Metallized PPS Stacked | 50V | 0805 [2012 Metric] | 1800pF | PPS (Polyphenylene Sulphide) | ± 2% | 30V | 30V | 50V | 0805 [2012 Metric] | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | -55°C to +125°C | 2mm | 1.25mm | ECHU(X) | 0.9mm | 0805 [2012 Metric] | ECHU(X) Series | 0805 | -55°C | 125°C | To Be Advised | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.568 10+ $0.286 100+ $0.260 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 3300pF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.592 10+ $0.298 100+ $0.271 1000+ $0.215 5000+ $0.199 More Pricing... | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1200pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.661 10+ $0.330 100+ $0.301 1000+ $0.253 5000+ $0.217 More Pricing... | Metallized PPS Stacked | - | 0805 [2012 Metric] | 120pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.572 10+ $0.304 100+ $0.271 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 680pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.587 10+ $0.292 100+ $0.266 1000+ $0.223 5000+ $0.203 More Pricing... | Metallized PPS Stacked | - | 0805 [2012 Metric] | 560pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.184 6000+ $0.182 12000+ $0.173 18000+ $0.172 30000+ $0.170 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 220pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.211 6000+ $0.206 12000+ $0.201 18000+ $0.200 30000+ $0.199 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 330pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.183 6000+ $0.180 12000+ $0.176 18000+ $0.175 30000+ $0.173 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 3900pF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.200 6000+ $0.197 12000+ $0.189 18000+ $0.187 30000+ $0.186 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 3300pF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.219 6000+ $0.217 12000+ $0.206 18000+ $0.205 30000+ $0.204 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 2200pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.567 10+ $0.285 100+ $0.259 1000+ $0.205 5000+ $0.188 More Pricing... | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1500pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.567 10+ $0.285 100+ $0.259 1000+ $0.217 5000+ $0.196 More Pricing... | Metallized PPS Stacked | - | 0805 [2012 Metric] | 6800pF | - | ± 5% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.214 6000+ $0.209 12000+ $0.205 18000+ $0.204 30000+ $0.201 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 470pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||