80µF Film Capacitors:

14 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0359

RoHS

Date/Lot Code

Each
1+
$27.880
5+
$25.240
10+
$22.600
25+
$22.220
50+
$21.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
-
C4AQ-M Series
900V
Through Hole
PC Pin
-
52.5mm
57.5mm
45mm
65mm
-55°C
105°C
AEC-Q200
12AM6488

RoHS

Date/Lot Code

Each
1+
$44.960
5+
$41.560
10+
$38.150
25+
$37.470
50+
$36.790
More Pricing...
Film / Foil PP
-
80µF
± 10%
-
xEVCap B25654 Series
850V
Through Hole
PC Pin
GRADE II (Test Condition A)
29mm
97.5mm
38mm
42.5mm
-55°C
105°C
AEC-Q200
03AM7695

RoHS

Date/Lot Code

Each
1+
$15.130
10+
$14.510
25+
$13.690
50+
$12.350
100+
$11.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
-
B32778Z Series
600V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
52.5mm
57.5mm
35mm
50mm
-40°C
105°C
-
56AJ0303

RoHS

Date/Lot Code

Each
1+
$23.750
10+
$17.430
25+
$17.320
50+
$17.200
100+
$17.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
-
C4AQ-M Series
500V
Through Hole
PC Pin
-
-
42mm
35mm
46mm
-55°C
105°C
AEC-Q200
05X8273

RoHS

Each
50+
$19.750
100+
$18.930
250+
$18.770
500+
$18.620
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
-
EZPE Series
500V
Through Hole
PC Pin
-
52.5mm
57.5mm
30mm
51mm
-40°C
85°C
-
69R9815

RoHS

Date/Lot Code

Each
1+
$38.820
5+
$36.250
10+
$33.670
25+
$33.440
50+
$33.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
-
MKP1848 Series
800V
Through Hole
PC Pin
-
52.5mm
57.5mm
45mm
45mm
-40°C
105°C
AEC-Q200
69AH7761

RoHS

Date/Lot Code

Each
1+
$18.940
10+
$18.790
25+
$18.640
50+
$18.490
100+
$18.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
43mm
58mm
-40°C
105°C
-
69AH7762

RoHS

Date/Lot Code

Each
1+
$22.330
10+
$17.920
25+
$16.890
50+
$15.850
100+
$15.840
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
52.5mm
57.5mm
30mm
51mm
-40°C
105°C
-
69AH7763

RoHS

Date/Lot Code

Each
1+
$22.210
10+
$18.190
25+
$17.450
50+
$16.720
100+
$16.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
52.5mm
57.5mm
30mm
51mm
-40°C
105°C
AEC-Q200
69AH7764

RoHS

Date/Lot Code

Each
1+
$24.880
10+
$20.620
25+
$19.760
50+
$18.900
100+
$18.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
43mm
58mm
-40°C
105°C
AEC-Q200
92B7821

RoHS

Each
25+
$48.540
50+
$46.980
100+
$45.400
Metallized PP
Can
80µF
± 6%
240V
GEM III 97F8000 Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
50H8032

RoHS

Each
25+
$41.850
50+
$38.240
100+
$37.410
250+
$36.300
Metallized PP
Can
80µF
± 6%
370V
GEM III 27L Series
-
Panel Mount
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
55Y8452
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
80µF
± 5%
460V
B32361 Series
900V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
-
-
107mm
-40°C
85°C
-
55Y8473
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
80µF
± 5%
680V
B32362 Series
1.2kV
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
-
-
147mm
-40°C
70°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK