68µF Film Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(11)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.700 5+ $22.690 10+ $20.690 25+ $19.990 50+ $19.290 | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 160V | B32526 Series | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 28mm | 42.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $16.360 10+ $13.420 25+ $12.840 50+ $12.250 100+ $11.960 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 68µF | ± 10% | 63V | B32524 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $164.120 5+ $157.430 10+ $150.740 25+ $147.640 50+ $144.550 More Pricing... | Metallized PP | Can | 68µF | ± 10% | 640V | C44P-T Series | 1.4kV | Stud Mount - M12 | Screw | GRADE III (Test Condition B) | 35mm | - | - | 247mm | -30°C | 70°C | - | ||||||
Each | 1+ $178.780 5+ $171.070 10+ $163.360 25+ $159.950 50+ $156.530 | Metallized PP | Can | 68µF | ± 10% | 780V | C44P-T Series | 1.7kV | Stud Mount - M12 | Screw | GRADE III (Test Condition B) | 35mm | - | - | 247mm | -30°C | 70°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET | Radial Box - 2 Pin | 68µF | ± 10% | 45V | FFB Series | 75V | Through Hole | PC Pin | - | 27.5mm | 31.1mm | 17.3mm | - | -55°C | 105°C | - | ||||||
Each | 5+ $239.630 10+ $235.910 | Metallized PP | Can | 68µF | ± 10% | 640V | C20A Series | 1.4kV | Stud Mount - M12 | Threaded Stud | - | 35mm | 247mm | - | 247mm | -25°C | 70°C | - | ||||||
Each | 1+ $121.320 5+ $114.940 10+ $108.560 25+ $106.010 50+ $103.450 More Pricing... | Metallized PP | Can | 68µF | ± 10% | 780V | C44P-R Series | 1.7kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 247mm | -25°C | 70°C | - | ||||||
Each | 1+ $84.780 | Metallized PP | Can | 68µF | ± 10% | - | C4DE Series | 1kV | Panel Mount | Threaded Stud | - | 45mm | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $28.560 | Metallized PET Stacked | - | 68µF | ± 10% | 40V | JSN Series | 63V | Surface Mount | J-Lead | GRADE II (Test Condition A) | - | 17.3mm | 30mm | 15.7mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $166.010 5+ $160.310 10+ $154.600 25+ $148.900 50+ $146.040 More Pricing... | Metallized PP | Can | 68µF | ± 10% | 1kV | C44P-R Series | 2.3kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 247mm | -25°C | 70°C | - | ||||||
Each | 1+ $104.260 5+ $99.410 10+ $94.550 25+ $93.580 50+ $92.600 More Pricing... | Metallized PP | Can | 68µF | ± 10% | 550V | C44P-R Series | 1.28kV | Stud Mount - M12 | Screw | - | 28mm | - | - | 247mm | -25°C | 70°C | - | ||||||